Bel Fuse MBC60-1024G
| Manufacturer | |
| MPN | MBC60-1024G |
| LCSC Part # | C6299455 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Voltage - Supply | 90V~264V | |
| Height | 30.48mm | |
| Number of Outputs | 1 | |
| Output Voltage | 24V | |
| Operating Temperature Range | -20℃~+70℃ | |
| Length | 101.6mm | |
| Width | 50.8mm | |
| Switching Frequency | 67kHz | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Automatic fault recovery | |
| Output Current(Max) | 2.71A | |
| Type | Open type | |
| Conversion Efficiency | 85% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Voltage - Supply | 90V~264V | |
| Height | 30.48mm | |
| Number of Outputs | 1 | |
| Output Voltage | 24V | |
| Operating Temperature Range | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Length | 101.6mm | |
| Width | 50.8mm | |
| Switching Frequency | 67kHz | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Automatic fault recovery | |
| Output Current(Max) | 2.71A | |
| Type | Open type | |
| Conversion Efficiency | 85% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The MBC60 Series of open-frame medical power supplies, with its wide universal 90 - 264 VAC input range, is available at 60 W of output power and a variety of single and multiple output voltages. The MBC series was designed to 4th edition medical approvals and provides 2x MOPP (Means of Patient Protection) isolation for Class I and Class II installations.
Features
AI Translation
- 50 - 65 W Single to Triple Outputs
- Ultra High Efficiency >85%
- Form Factor 4 x 2 x 1.2 inches (101.6 x 50.8 x 30.48 mm)
- Low leakage current <250 μA
- No Load Power <0.3 W
- Approved to EN/IEC 60601 - 1
- 2x MOPP IEC Protection Class Options:
- Class I: Earth pin J4 (no suffix)
- Class II: No Earth pin (-2 suffix)
- Conducted EMI EN 55022 - B, FCC Part 15 Level B
- Medical Safety Agency Approvals
- RoHS Compliant
- Cover Kit Accessory Available
Applications
AI Translation
- Dialysis
- Surgical Devices
- Monitoring
- Home Health
- Pumps
- Ultrasound
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 99.2445 | $ 99.24 |
| 192+ | $ 39.6002 | $ 7603.24 |
| 512+ | $ 38.2772 | $ 19597.93 |
| 992+ | $ 37.6225 | $ 37321.52 |
Standard Packaging32/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Voltage - Supply | 90V~264V | |
| Height | 30.48mm | |
| Number of Outputs | 1 | |
| Output Voltage | 24V | |
| Operating Temperature Range | -20℃~+70℃ | |
| Length | 101.6mm | |
| Width | 50.8mm | |
| Switching Frequency | 67kHz | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Automatic fault recovery | |
| Output Current(Max) | 2.71A | |
| Type | Open type | |
| Conversion Efficiency | 85% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Voltage - Supply | 90V~264V | |
| Height | 30.48mm | |
| Number of Outputs | 1 | |
| Output Voltage | 24V | |
| Operating Temperature Range | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Length | 101.6mm | |
| Width | 50.8mm | |
| Switching Frequency | 67kHz | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Automatic fault recovery | |
| Output Current(Max) | 2.71A | |
| Type | Open type | |
| Conversion Efficiency | 85% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The MBC60 Series of open-frame medical power supplies, with its wide universal 90 - 264 VAC input range, is available at 60 W of output power and a variety of single and multiple output voltages. The MBC series was designed to 4th edition medical approvals and provides 2x MOPP (Means of Patient Protection) isolation for Class I and Class II installations.
Features
AI Translation
- 50 - 65 W Single to Triple Outputs
- Ultra High Efficiency >85%
- Form Factor 4 x 2 x 1.2 inches (101.6 x 50.8 x 30.48 mm)
- Low leakage current <250 μA
- No Load Power <0.3 W
- Approved to EN/IEC 60601 - 1
- 2x MOPP IEC Protection Class Options:
- Class I: Earth pin J4 (no suffix)
- Class II: No Earth pin (-2 suffix)
- Conducted EMI EN 55022 - B, FCC Part 15 Level B
- Medical Safety Agency Approvals
- RoHS Compliant
- Cover Kit Accessory Available
Applications
AI Translation
- Dialysis
- Surgical Devices
- Monitoring
- Home Health
- Pumps
- Ultrasound
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |