LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TDR 2-1222WI product image
Images for reference only

TRACO POWER TDR 2-1222WIRoHS

Manufacturer
MPN
TDR 2-1222WI
LCSC Part #
C6284367
Packaging
DIP,18.9x12.8mm
Customer #
Key Attributes
12V 4.5V~18V DIP,18.9x12.8mm DC DC Converters RoHS
Datasheetpdf iconTRACO POWER TDR 2-1222WI
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 78.1835$ 78.18
200+$ 31.196$ 6239.20
500+$ 30.1532$ 15076.60
1,000+$ 29.6389$ 29638.90
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingDIP,18.9x12.8mm
Number of Outputs2
Iout83mA
Output Voltage12V
Isolation Voltage(Vrms)1.6kV
FeaturesShort Circuit Protection;Automatic fault recovery
Conversion Efficiency81%
Output Power2W
Voltage - Supply4.5V~18V

Introduction

AI Translation

The TDR 2WI series is a family of compact 2 W DC/DC-converters with 4:1 input voltage ranges and tightly regulated output voltages even under no load conditions. The product is available in THD-package. They work with high efficiency over the full load range and come with a remote On/Off input. The usability in temperature ranges of up to 85°C without power derating, continuous short circuit protection and excellent immunity against environmental influences make these converters very reliable.

Features

AI Translation
  • Compact design in THD Package
  • Ultra wide 4:1 input voltage range
  • Fully regulated outputs
  • Low ripple and noise
  • Temperature range -40°C to +85°C without derating
  • I/O isolation 1600 VDC
  • Continuous short-circuit protection
  • Remote On/Off control
  • Fully RoHS compliant

Applications

AI Translation
  • Communication equipment
  • Instrumentation
  • Industrial electronics