LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BZT52C5V6-G3-18 product image
Images for reference only

VISHAY BZT52C5V6-G3-18

Manufacturer
MPN
BZT52C5V6-G3-18
LCSC Part #
C6132972
Packaging
SOD-123
Customer #
Key Attributes
1 Independent 5.32V~5.88V 5.6V SOD-123 Single Zener Diodes RoHS
Datasheetpdf iconVISHAY BZT52C5V6-G3-18
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0789$ 0.08
200+$ 0.0315$ 6.30
500+$ 0.0305$ 15.25
1,000+$ 0.03$ 30.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingSOD-123
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation410mW
Reverse Leakage Current (Ir)100nA@1V
Impedance(Zzt)40Ω
Zener Voltage(Range)5.32V~5.88V
Zener Voltage(Nom)5.6V
Impedance(Zzk)400Ω

Features

AI Translation
  • Silicon planar Zener diodes
  • The Zener voltages are graded according to the international E24 standard
  • Standard Zener voltage tolerance is ± 5%, indicated by the "C" in the ordering code. Replace "C" with "B" for 2% tolerance
  • AEC-Q101 qualified available (part number on request)
  • ESD capability according to AEC-Q101: Human body model >8 kV Machine model >800 V
  • green, commercial grade

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
BZT52-B5V6_R1_00001PANJITSOD-1233,040$ 0.0429
BZT52-C5V6_R1_00001PANJITSOD-1234,780$ 0.0342
BZT52-C5V6_R1_00301PANJITSOD-1232,000$ 0.0204
BZT52-C5V6PANJITSOD-123320$ 0.0303
BZT52C5V6QYANGJIESOD-1232,020$ 0.0343
BZT52C5V6NHSOD-1231,900$ 0.0191
MMSZ5V6T1GonsemiSOD-1238,320$ 0.0452
BZT52C5V6-G3-08VISHAYSOD-1230$ 0.0789
BZT52-C5V6_R1_00101PANJITSOD-1230$ 0.0256
BZT52-C5V6-AU_R1_000A1PANJITSOD-1230$ 0.0265
BZT52C5V6-HE3_A-08VISHAYSOD-1230$ 0.1135
BZT52C5V6-HE3_A-18VISHAYSOD-1230$ 0.1153
BZT52B5V6-G3-08VISHAYSOD-1230$ 0.0932
BZT52B5V6-G3-18VISHAYSOD-1230$ 0.0932
BZT52-B5V6-AU_R1_000A1PANJITSOD-1230$ 0.0234
BZT52B5V6-GTaiwan SemiconductorSOD-1230$ 0.0784
BZT52B5V6-G RHGTaiwan SemiconductorSOD-1230$ 0.0481
BZT52C5V6-E3-18VISHAYSOD-1230$ 0.0696
BZT52C5V6 RHGTaiwan SemiconductorSOD-123F0$ 0.039
MMSZ5V6T3GonsemiSOD-1230$ 0.0346