LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
ADI AD706JRZ-REEL product image
  • AD706JRZ-REEL thumbnail 1
  • AD706JRZ-REEL thumbnail 2
  • AD706JRZ-REEL thumbnail 3
  • Diagrama de pines
  • Huella
Imágenes ilustrativas

ADI AD706JRZ-REELRoHS

Fabricante
N.º de pieza fab.
AD706JRZ-REEL
Nº LCSC
C578383
Emb.
SOIC-8
Número de Cliente
Atrib. clave
Dual Picoampere Input Current Bipolar Op Amp
Hoja de Datospdf iconADI AD706JRZ-REEL
En stock: 1
1 En stock, envío inmediato
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.Importo total
1+$ 41.3076$ 41.31
10+$ 40.0554$ 400.55
Encapsulado Estándar2500/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo

Descripción

Traducción por IA

The AD706 is a dual, low power, bipolar op amp that has the low input bias current of a JFET amplifier, but which offers a significantly lower input bias current (IB) drift over temperature. It utilizes superbeta bipolar input transistors to achieve picoampere input bias current levels (similar to FET input amplifiers at room temperature), while its input bias current (IB) typically only increases by 5 times at 125℃ (unlike a JFET amp, for which input bias current (IB) doubles every 10℃ for a 1000 times increase at 125℃). The AD706 also achieves the microvolt offset voltage and low noise characteristics of a precision bipolar input amplifier. Since it has <200 pA of bias current, the AD706 does not require the commonly used “balancing” resistor. Furthermore, the current noise is only 50 fA/√Hz, which makes this amplifier usable with very high source impedances. At 600 μA max supply current (per amplifier), the AD706 is well suited for today’s high density boards. The AD706 is an excellent choice for use in low frequency active filters in 12 - bit and 14 - bit data acquisition systems, in precision instrumentation, and as a high quality integrator. The AD706 is internally compensated for unity gain and is available in five performance grades. The AD706J is rated over the commercial temperature range of 0℃ to +70℃. The AD706A is rated for the extended industrial temperature range of -40℃ to +85℃. The AD706 is offered in two varieties of an 8 - lead package: PDIP and surface - mount (SOIC).

Características

Traducción por IA
  • High DC Precision
  • 100 μV Max Offset Voltage
  • 1.5 μV/°C Max Offset Drift
  • 200 pA Max Input Bias Current
  • 0.5 μV p- p Voltage Noise, 0.1 Hz to 10 Hz
  • 750 μA Supply Current
  • Available in 8- Lead PDIP and Surface- Mount (SOIC) Packages
  • Available in Tape and Reel in Accordance with EIA- 481A Standard

Aplicaciones

Traducción por IA
  • Low Frequency Active Filters
  • Precision Instrumentation
  • Precision Integrators