Whitman Controls J205G-10S-C12L-DIS
| Manufacturer | |
| MPN | J205G-10S-C12L-DIS |
| LCSC Part # | C5772950 |
| Packaging | - |
| Customer # | |
| Key Attributes | Pressure Sensors, Transducers - Industrial |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Whitman Controls | |
| Packaging | - | |
| Features | Dielectric isolation measurement |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Whitman Controls |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Dielectric isolation measurement |
Introduction
Whitman Controls' J205G high-pressure, low-setpoint pressure switch is one of their most versatile products, offering end users a wide range of operating environments and multiple setpoint options. These switches can withstand high pressures without compromising their integrity or switching function. Applications include cylinder changeover switching and oil or water supply control. They are commonly used in pump and reservoir applications. Internal components are constructed of stainless steel with diaphragm O-rings available in a variety of compound materials.
Features
- Overvoltage function allowing switches to withstand high voltage without compromising integrity
- Setpoint options: factory-set, field-adjustable, or both
- Wide operating temperature range
- Multiple electrical interface options
- Available in SPDT or SPST types
- Multiple setpoint selections
Applications
Gas cylinder changeover valve, oil or water supply control, pump and reservoir applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 334.889 | $ 334.89 |
| 200+ | $ 133.6232 | $ 26724.64 |
| 500+ | $ 129.1583 | $ 64579.15 |
| 1,000+ | $ 126.952 | $ 126952.00 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Whitman Controls | |
| Packaging | - | |
| Features | Dielectric isolation measurement |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Whitman Controls |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Dielectric isolation measurement |
Introduction
Whitman Controls' J205G high-pressure, low-setpoint pressure switch is one of their most versatile products, offering end users a wide range of operating environments and multiple setpoint options. These switches can withstand high pressures without compromising their integrity or switching function. Applications include cylinder changeover switching and oil or water supply control. They are commonly used in pump and reservoir applications. Internal components are constructed of stainless steel with diaphragm O-rings available in a variety of compound materials.
Features
- Overvoltage function allowing switches to withstand high voltage without compromising integrity
- Setpoint options: factory-set, field-adjustable, or both
- Wide operating temperature range
- Multiple electrical interface options
- Available in SPDT or SPST types
- Multiple setpoint selections
Applications
Gas cylinder changeover valve, oil or water supply control, pump and reservoir applications
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

