XP Power IHA0109S3V3
| Manufacturer | |
| MPN | IHA0109S3V3 |
| LCSC Part # | C5772503 |
| Packaging | SIP,19.5x12.5mm |
| Customer # | |
| Key Attributes | 3.3V 8.1V~9.9V SIP,19.5x12.5mm DC DC Converters RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,19.5x12.5mm | |
| Number of Outputs | 1 | |
| Iout | 303mA | |
| Output Voltage | 3.3V | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 70% | |
| Output Power | 1W | |
| Voltage - Supply | 8.1V~9.9V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,19.5x12.5mm | |
| Number of Outputs | 1 | |
| Iout | 303mA | |
| Output Voltage | 3.3V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 70% | |
| Output Power | 1W | |
| Voltage - Supply | 8.1V~9.9V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Higxh Isxolatxion, 6S00e0 rV
- 250 VAC Working Voltage
- Single and Dual Outputs
- Bipolar Outputs for MOSFET and IGBT Drives
- SIP7 Package
- -40 °C to +85 °C Operation
- Full Load at 85 °C Ambient
- MTBF 2.5 MHrs
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.6714 | $ 16.67 |
| 200+ | $ 6.6522 | $ 1330.44 |
| 500+ | $ 6.431 | $ 3215.50 |
| 1,000+ | $ 6.3204 | $ 6320.40 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,19.5x12.5mm | |
| Number of Outputs | 1 | |
| Iout | 303mA | |
| Output Voltage | 3.3V | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 70% | |
| Output Power | 1W | |
| Voltage - Supply | 8.1V~9.9V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,19.5x12.5mm | |
| Number of Outputs | 1 | |
| Iout | 303mA | |
| Output Voltage | 3.3V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 70% | |
| Output Power | 1W | |
| Voltage - Supply | 8.1V~9.9V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Higxh Isxolatxion, 6S00e0 rV
- 250 VAC Working Voltage
- Single and Dual Outputs
- Bipolar Outputs for MOSFET and IGBT Drives
- SIP7 Package
- -40 °C to +85 °C Operation
- Full Load at 85 °C Ambient
- MTBF 2.5 MHrs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

