SIEMENS 6SL32301YC341UB0
| Manufacturer | |
| MPN | 6SL32301YC341UB0 |
| LCSC Part # | C5520007 |
| Packaging | - |
| Customer # | |
| Key Attributes | Variable Frequency Drives (VFDs, VSDs) RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Manufacturer | SIEMENS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The percentage values indicate the losses relative to the rated apparent power of the inverter. The chart shows the losses at operating points of relative torque-producing current (I) versus relative motor stator frequency (f) (in accordance with standard IEC61800-9-2). These values apply to the basic version of the inverter without options/components. *Converted values. 1) DI 6 is a digital input; DI 7 is a P or M switch; DI COM is the control unit interface input (24 V output, max. 250 mA). 2) Maximum current depends on temperature and the size of the connected inverter. At 30 V DC, the current varies between 2 A and 3 A. 3) There are 2 analog inputs for connecting Pt1000/Ni1000 temperature sensors. One of them can optionally be used as an analog input. 4) Switchable between voltage (0 ... 10 V) and current (0 ... 20 mA) via parameter.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10668.609 | $ 10668.61 |
| 200+ | $ 4256.8453 | $ 851369.06 |
| 500+ | $ 4114.5968 | $ 2057298.40 |
| 1,000+ | $ 4044.3097 | $ 4044309.70 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Manufacturer | SIEMENS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The percentage values indicate the losses relative to the rated apparent power of the inverter. The chart shows the losses at operating points of relative torque-producing current (I) versus relative motor stator frequency (f) (in accordance with standard IEC61800-9-2). These values apply to the basic version of the inverter without options/components. *Converted values. 1) DI 6 is a digital input; DI 7 is a P or M switch; DI COM is the control unit interface input (24 V output, max. 250 mA). 2) Maximum current depends on temperature and the size of the connected inverter. At 30 V DC, the current varies between 2 A and 3 A. 3) There are 2 analog inputs for connecting Pt1000/Ni1000 temperature sensors. One of them can optionally be used as an analog input. 4) Switchable between voltage (0 ... 10 V) and current (0 ... 20 mA) via parameter.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

