LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O HK04N006SG product image
Images for reference only

R+O HK04N006SGRoHS

Manufacturer
R+OAsian Brands
MPN
HK04N006SG
LCSC Part #
C55068167
Packaging
TOLL
Customer #
Key Attributes
40V 680A 1.7V 357W 0.6mΩ@10V 1 N-channel TOLL Single FETs, MOSFETs RoHS
Datasheetpdf iconR+O HK04N006SG
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.8126$ 3.81
200+$ 1.5228$ 304.56
500+$ 1.4707$ 735.35
1,000+$ 1.4462$ 1446.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerR+O
PackagingTOLL
Operating Temperature-55℃~+150℃
Drain to Source Voltage40V
Current - Continuous Drain(Id)680A
Gate Threshold Voltage (Vgs(th))1.7V
Pd - Power Dissipation357W
RDS(on)0.6mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)693pF
Number1 N-channel
Input Capacitance(Ciss)18.921nF
Gate Charge(Qg)225nC@10V