LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GDHUIZHI E1212S-2WR3 product image
  • E1212S-2WR3 thumbnail 1
  • E1212S-2WR3 thumbnail 2
  • E1212S-2WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GDHUIZHI E1212S-2WR3

Manufacturer
GDHUIZHIAsian Brands
MPN
E1212S-2WR3
LCSC Part #
C55020008
Packaging
SIP,19.5x7mm
Customer #
Key Attributes
±12V 10.8V~13.2V SIP,19.5x7mm DC DC Converters
Datasheetpdf iconGDHUIZHI E1212S-2WR3
In-Stock: 25
25 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7433$ 1.74
10+$ 1.4824$ 14.82
25+$ 1.3188$ 32.97
100+$ 1.1519$ 115.19
500+$ 1.0758$ 537.90
1,000+$ 1.0434$ 1043.40
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerGDHUIZHI
PackagingSIP,19.5x7mm
Output Voltage±12V
Ripple Noise180mVp-p
Operating Temperature-40℃~+85℃
Quiescent Supply Current8mA
Voltage - Supply10.8V~13.2V
Capacitive Load(Max)220uF
Number of Outputs2
Iout84mA
Height10mm
Frequency - Switching250kHz
Isolation Voltage(Vrms)3kV
FeaturesShort Circuit Protection
Conversion Efficiency83%
Output Power2W
Length19.5mm
Width7mm