LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon T2871N80TOH product image
Images for reference only

Infineon T2871N80TOH

Manufacturer
MPN
T2871N80TOH
LCSC Part #
C535335
Packaging
BG-T17235K-1
Customer #
Key Attributes
350mA 350mA BG-T17235K-1 SCRs - Modules RoHS
Datasheetpdf iconInfineon T2871N80TOH
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4591.0422$ 4591.04
30+$ 4371.3364$ 131140.09
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs - Modules
ManufacturerInfineon
PackagingBG-T17235K-1
Holding Current (Ih)350mA
Current - Gate Trigger(Igt)350mA
Voltage - On State(Vtm)2.45V
Average Gate Power Dissipation (PG(AV))-
Current - On State(It(RMS))4.12kA
Peak off - state voltage(Vdrm)7.5kV;8kV
Current - Surge(Itsm@f)93kA;90kA
SCR Type-
Operating Temperature-40℃~+125℃
Gate Trigger Voltage (Vgt)2.5V