TI CC3220SF12ARGKR
| Manufacturer | |
| MPN | CC3220SF12ARGKR |
| LCSC Part # | C469855 |
| Packaging | VQFN-64-EP(9x9) |
| Customer # | |
| Key Attributes | VQFN-64-EP(9x9) RF Transceiver ICs RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI | |
| Packaging | VQFN-64-EP(9x9) | |
| Features | CRC check function |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | VQFN-64-EP(9x9) | |
| Features | CRC check function |
Introduction
The SoC Wireless MCU CC3220x device comes in three variants: CC3220R, CC3220S, and C3220SF. CC3220R features 256KB of RAM, IoT networking security and device identity/keys. CC3220S builds on the CC3220R and MCU level security such as file system encryption, user IP (MCU image) encryption, secure boot and debug security. CC3220SF builds on the CC3220S and integrates a user-dedicated 1MB of executable Flash, in addition to the 256KB of RAM. Start your internet-of-things (IoT) design with a Wi-Fi CERTIFIED Wireless Microcontroller. The SimpleLink Wi-Fi CC3220x device family is a system-on-chip (SoC) solution, that integrates two processors within a single-chip: The application processor is an Arm Cortex-M4 MCU with a user-dedicated 256KB of RAM and an optional 1MB of serial flash. The network processor MCU runs all Wi-Fi and internet logical layers. This ROM-based subsystem includes an 802.11b/g/n radio, baseband, and MAC with a powerful crypto engine. These devices introduce new features and capabilities that further simplify the connectivity of things to the internet. The main new features include the following: Optimized low-power management Enhanced networking security Device identity and Asymmetric keys Enhanced file system security (supported only by the CC3220S and CC3220SF variants) IPv6 TCP/IP Stack AP mode with support of four stations Up to 16 concurrent BSD so
Features
- Dual-Core Architecture: User-Dedicated Application MCU Subsystem, Highly-Integrated Wi-Fi Network Processor
- Rich Set of IoT Security Features: Enhanced IoT Networking Security, Asymmetric Keys and Unique Device Identity, Software IP Protection and Secure Storage (CC3220S/CC3220SF)
- Advanced Low-Power Modes for Battery Powered Applications
- Built-In Power Management Subsystem
- Industrial Temperature: -40°C to 85°C
- Chip-Level Wi-Fi Alliance Wi-Fi CERTIFIED
- Applications Microcontroller Subsystem: Arm Cortex-M4 Core at 80 MHz
- Embedded Memory: 256KB of RAM, Optional 1MB of Executable Flash, External Serial Flash
- Peripherals: McASP Supports Two I2S Channels, SD, SPI, I2C, UART, 8-Bit Synchronous Imager Interface, 4-Channel 12-Bit ADCs, 4 General-Purpose Timers (GPT) With 16-Bit PWM Mode, Watchdog Timer, Up to 27 GPIO Pins
- Debug Interfaces: JTAG, cJTAG, SWD
- Wi-Fi Modes: 802.11b/g/n Station, 802.11b/g Access Point (AP) Supports up to Four Stations, Wi-Fi Direct Client and Group Owner
- WPA2 Personal and Enterprise Security: WEP, WPA/WPA2 PSK, WPA2 Enterprise (802.1x)
- IPv4 and IPv6 TCP/IP Stack
- Industry-Standard BSD Socket Application Programming Interfaces (APIs): 16 Simultaneous TCP or UDP Sockets, 6 Simultaneous TLS and SSL Sockets
- IP Addressing: Static IP, LLA, DHCPv4, DHCPv6 With Duplicate Address Detection (DAD)
- SimpleLink Connection Manager for Autonomous and Fast Wi-Fi Connections
- Flexible Wi-Fi Provisioning With SmartConfig Technology, AP Mode, and WPS2 Options
- RESTful API Support Using the Internal HTTP Server
- Hardware Features: Separate Execution Environments, Device Identity, Hardware Crypto Engine for Advanced Fast Security, Including: AES, DES, 3DES, SHA2, MD5, CRC, and Checksum
- Initial Secure Programming: Debug Security, JTAG and Debug Ports are Locked
- Personal and Enterprise Wi-Fi Security
- Secure Sockets (SSLv3, TLS1.0, TLS1.1, TLS1.2)
- HTTPS Server
- Trusted Root-Certificate Catalog
- TI Root-of-Trust Public Key
- Secure Key Storage
- File System Security
- Software Tamper Detection
- Cloning Protection
- Secure Boot: Validate the Integrity and Authenticity of the Runtime Binary During Boot
- Embedded Network Applications Running on the Dedicated Network Processor: HTTP/HTTPS Web Server With Dynamic User Callbacks, mDNS, DNS-SD, DHCP Server, Ping
- Recovery Mechanism—Can Recover to Factory Defaults or to a Complete Factory Image
- Integrated DC/DC Converters Support a Wide Range of Supply Voltage: VBAT Wide-Voltage Mode: 2.1 V to 3.6 V, VIO is Always Tied With VBAT, Preregulated 1.85-V Mode
- Advanced Low-Power Modes: Shutdown: 1 µA, Hibernate: 4.5 µA, Low-Power Deep Sleep (LPDS): 135 µA (Measured on CC3220R, CC3220S, and CC3220SF With 256KB RAM Retention), RX Traffic (MCU Active): 59 mA (Measured on CC3220R and CC3220S; CC3220SF Consumes an Additional 10 mA) at 54 OFDM, TX Traffic (MCU Active): 223 mA (Measured on CC3220R and CC3220S; CC3220SF Consumes an Additional 15 mA) at 54 OFDM, Maximum Power, Idle Connected (MCU in LPDS): 710 µA (Measured on CC3220R and CC3220S With 256KB RAM Retention) at DTIM = 1
- Clock Source: 40.0-MHz Crystal With Internal Oscillator, 32.768-kHz Crystal or External RTC
- RGK Package: 64-Pin, 9-mm×9-mm Very Thin Quad Flat Nonleaded (VQFN) Package, 0.5-mm Pitch
- Operating Temperature: Ambient Temperature Range: -40°C to +85°C
- Device Supports SimpleLink MCU Platform Developer's Ecosystem
Applications
- Building and Home Automation: HVAC Systems & Thermostat, Video Surveillance, Video Doorbells, and Low-Power Camera, Building Security Systems & E-locks
- Appliances
- Asset Tracking
- Factory Automation
- Medical and Healthcare
- Grid Infrastructure
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.4785 | $ 12.48 |
| 10+ | $ 12.125 | $ 121.25 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI | |
| Packaging | VQFN-64-EP(9x9) | |
| Features | CRC check function |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | VQFN-64-EP(9x9) | |
| Features | CRC check function |
Introduction
The SoC Wireless MCU CC3220x device comes in three variants: CC3220R, CC3220S, and C3220SF. CC3220R features 256KB of RAM, IoT networking security and device identity/keys. CC3220S builds on the CC3220R and MCU level security such as file system encryption, user IP (MCU image) encryption, secure boot and debug security. CC3220SF builds on the CC3220S and integrates a user-dedicated 1MB of executable Flash, in addition to the 256KB of RAM. Start your internet-of-things (IoT) design with a Wi-Fi CERTIFIED Wireless Microcontroller. The SimpleLink Wi-Fi CC3220x device family is a system-on-chip (SoC) solution, that integrates two processors within a single-chip: The application processor is an Arm Cortex-M4 MCU with a user-dedicated 256KB of RAM and an optional 1MB of serial flash. The network processor MCU runs all Wi-Fi and internet logical layers. This ROM-based subsystem includes an 802.11b/g/n radio, baseband, and MAC with a powerful crypto engine. These devices introduce new features and capabilities that further simplify the connectivity of things to the internet. The main new features include the following: Optimized low-power management Enhanced networking security Device identity and Asymmetric keys Enhanced file system security (supported only by the CC3220S and CC3220SF variants) IPv6 TCP/IP Stack AP mode with support of four stations Up to 16 concurrent BSD so
Features
- Dual-Core Architecture: User-Dedicated Application MCU Subsystem, Highly-Integrated Wi-Fi Network Processor
- Rich Set of IoT Security Features: Enhanced IoT Networking Security, Asymmetric Keys and Unique Device Identity, Software IP Protection and Secure Storage (CC3220S/CC3220SF)
- Advanced Low-Power Modes for Battery Powered Applications
- Built-In Power Management Subsystem
- Industrial Temperature: -40°C to 85°C
- Chip-Level Wi-Fi Alliance Wi-Fi CERTIFIED
- Applications Microcontroller Subsystem: Arm Cortex-M4 Core at 80 MHz
- Embedded Memory: 256KB of RAM, Optional 1MB of Executable Flash, External Serial Flash
- Peripherals: McASP Supports Two I2S Channels, SD, SPI, I2C, UART, 8-Bit Synchronous Imager Interface, 4-Channel 12-Bit ADCs, 4 General-Purpose Timers (GPT) With 16-Bit PWM Mode, Watchdog Timer, Up to 27 GPIO Pins
- Debug Interfaces: JTAG, cJTAG, SWD
- Wi-Fi Modes: 802.11b/g/n Station, 802.11b/g Access Point (AP) Supports up to Four Stations, Wi-Fi Direct Client and Group Owner
- WPA2 Personal and Enterprise Security: WEP, WPA/WPA2 PSK, WPA2 Enterprise (802.1x)
- IPv4 and IPv6 TCP/IP Stack
- Industry-Standard BSD Socket Application Programming Interfaces (APIs): 16 Simultaneous TCP or UDP Sockets, 6 Simultaneous TLS and SSL Sockets
- IP Addressing: Static IP, LLA, DHCPv4, DHCPv6 With Duplicate Address Detection (DAD)
- SimpleLink Connection Manager for Autonomous and Fast Wi-Fi Connections
- Flexible Wi-Fi Provisioning With SmartConfig Technology, AP Mode, and WPS2 Options
- RESTful API Support Using the Internal HTTP Server
- Hardware Features: Separate Execution Environments, Device Identity, Hardware Crypto Engine for Advanced Fast Security, Including: AES, DES, 3DES, SHA2, MD5, CRC, and Checksum
- Initial Secure Programming: Debug Security, JTAG and Debug Ports are Locked
- Personal and Enterprise Wi-Fi Security
- Secure Sockets (SSLv3, TLS1.0, TLS1.1, TLS1.2)
- HTTPS Server
- Trusted Root-Certificate Catalog
- TI Root-of-Trust Public Key
- Secure Key Storage
- File System Security
- Software Tamper Detection
- Cloning Protection
- Secure Boot: Validate the Integrity and Authenticity of the Runtime Binary During Boot
- Embedded Network Applications Running on the Dedicated Network Processor: HTTP/HTTPS Web Server With Dynamic User Callbacks, mDNS, DNS-SD, DHCP Server, Ping
- Recovery Mechanism—Can Recover to Factory Defaults or to a Complete Factory Image
- Integrated DC/DC Converters Support a Wide Range of Supply Voltage: VBAT Wide-Voltage Mode: 2.1 V to 3.6 V, VIO is Always Tied With VBAT, Preregulated 1.85-V Mode
- Advanced Low-Power Modes: Shutdown: 1 µA, Hibernate: 4.5 µA, Low-Power Deep Sleep (LPDS): 135 µA (Measured on CC3220R, CC3220S, and CC3220SF With 256KB RAM Retention), RX Traffic (MCU Active): 59 mA (Measured on CC3220R and CC3220S; CC3220SF Consumes an Additional 10 mA) at 54 OFDM, TX Traffic (MCU Active): 223 mA (Measured on CC3220R and CC3220S; CC3220SF Consumes an Additional 15 mA) at 54 OFDM, Maximum Power, Idle Connected (MCU in LPDS): 710 µA (Measured on CC3220R and CC3220S With 256KB RAM Retention) at DTIM = 1
- Clock Source: 40.0-MHz Crystal With Internal Oscillator, 32.768-kHz Crystal or External RTC
- RGK Package: 64-Pin, 9-mm×9-mm Very Thin Quad Flat Nonleaded (VQFN) Package, 0.5-mm Pitch
- Operating Temperature: Ambient Temperature Range: -40°C to +85°C
- Device Supports SimpleLink MCU Platform Developer's Ecosystem
Applications
- Building and Home Automation: HVAC Systems & Thermostat, Video Surveillance, Video Doorbells, and Low-Power Camera, Building Security Systems & E-locks
- Appliances
- Asset Tracking
- Factory Automation
- Medical and Healthcare
- Grid Infrastructure
C469855 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |