Infineon IDDD20G65C6XTMA1
| Manufacturer | |
| MPN | IDDD20G65C6XTMA1 |
| LCSC Part # | C42433294 |
| Packaging | HDSOP-10 |
| Customer # | |
| Key Attributes | DIODE SIC 650V 20A HDSOP-10 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Infineon | |
| Packaging | HDSOP-10 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.25V@20A | |
| Reverse Leakage Current (Ir) | 67uA@420V | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 99A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Infineon | |
| Packaging | HDSOP-10 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.25V@20A | |
| Reverse Leakage Current (Ir) | 67uA@420V | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 99A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.6067 | $ 6.61 |
| 10+ | $ 6.452 | $ 64.52 |
| 30+ | $ 6.3483 | $ 190.45 |
| 100+ | $ 6.2446 | $ 624.46 |
Standard Packaging1700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Infineon | |
| Packaging | HDSOP-10 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.25V@20A | |
| Reverse Leakage Current (Ir) | 67uA@420V | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 99A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Infineon | |
| Packaging | HDSOP-10 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.25V@20A | |
| Reverse Leakage Current (Ir) | 67uA@420V | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 99A |
Report an ErrorShow similar products (0) >
C42433294 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

