ZE ZNR4020ST6R8M
| Manufacturer | ZEAsian Brands |
| MPN | ZNR4020ST6R8M |
| LCSC Part # | C42429168 |
| Packaging | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 1.6A 125mΩ SMD,4x4mm |
| Datasheet | ZE ZNR4020ST6R8M |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.6A | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.4A | |
| DC Resistance(DCR) | 125mΩ | |
| Type | Magnetic Shielded Inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.6A | |
| Inductance | 6.8uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.4A | |
| DC Resistance(DCR) | 125mΩ | |
| Type | Magnetic Shielded Inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.6A | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.4A | |
| DC Resistance(DCR) | 125mΩ | |
| Type | Magnetic Shielded Inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.6A | |
| Inductance | 6.8uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.4A | |
| DC Resistance(DCR) | 125mΩ | |
| Type | Magnetic Shielded Inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



