LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ZE ZEMS0630-R33M

Manufacturer
ZEAsian Brands
MPN
ZEMS0630-R33M
LCSC Part #
C41415602
Packaging
SMD,7x6.6mm
Customer #
Key Attributes
FIXED IND 330nH 21A 3.5mΩ SMD,6.6x7mm
DatasheetZE ZEMS0630-R33M
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerZE
PackagingSMD,7x6.6mm
Current Rating21A
Inductance330nH
Tolerance±20%
DC Resistance(DCR)3.5mΩ
Current - Saturation(Isat)25A
TypeMolded inductor
Application GradeConsumer grade