LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET CBR04C479C1GAC product image
Images for reference only

KEMET CBR04C479C1GACRoHS

Manufacturer
MPN
CBR04C479C1GAC
LCSC Part #
C3876745
Packaging
0402
Customer #
Key Attributes
4.7pF C0G 100V 0402 Ceramic Capacitors RoHS
Datasheetpdf iconKEMET CBR04C479C1GAC
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0645$ 0.06
200+$ 0.025$ 5.00
500+$ 0.0241$ 12.05
1,000+$ 0.0237$ 23.70
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0402
Capacitance4.7pF
Temperature CoefficientC0G
Voltage Rating100V

Introduction

AI Translation

KEMET's HiQ CBR RF capacitor series features a copper electrode BME (Base Metal Electrode) system, delivering ultra-low ESR and high Q values across VHF, UHF, and microwave frequency bands. The low ESR enables higher RF current handling, making these capacitors ideal for applications such as cellular base stations and telecommunications networks. CBR series capacitors exhibit no capacitance variation over time or voltage, with negligible capacitance change relative to ambient temperature. KEMET's HiQ CBR RF capacitors are characterized using Modelithics™ substrate-scalable models, available in most EDA software. For details on accessing these models, please contact KEMET sales.

Features

AI Translation
  • Ultra-low ESR and high Q factor
  • High self-resonant frequency (SRF)
  • High thermal stability
  • Frequency range: 1 MHz to 50 GHz
  • Operating temperature range: -55°C to +125°C
  • Base metal electrode (BME) dielectric system
  • Lead-free and RoHS compliant
  • 0201, 0402, 0603, and 0805 case sizes (inches)
  • DC voltage ratings: 6.3 - 500 V
  • Capacitance range: 0.1 pF to 100 pF
  • Available capacitance tolerances: ±0.05 pF, ±0.1 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, and ±5%
  • Negligible capacitance variation with temperature
  • 100% pure matte tin-plated terminations for excellent solderability

Applications

AI Translation
  • RF Power Amplifiers (PA)
  • Cellular base stations (4G, 5G)
  • WLAN
  • Telecom networks
  • GPS
  • Bluetooth
  • Bypass, coupling, filtering, impedance matching, DC blocking

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
GRM1555C2A4R7CA01DmuRata04021,600$ 0.0106
CBR04C479B1GACKEMET04020$ 0.0356
CBR04C479A1GACKEMET04020$ 0.1026
GRM1555C2A4R7WA01DmuRata04020$ 0.0209
GRM1555C2A4R7BA01DmuRata04020$ 0.0112
CL05C4R7CC51PNCSamsung Electro-Mechanics04020$ 0.0192
GA0402A4R7CXBAP31GVISHAY04020$ 0.0205
GA0402A4R7BXBAC31GVISHAY04020$ 0.069
VJ0402D4R7DXBAJVISHAY04020$ 0.095
VJ0402D4R7DXBACVISHAY04020$ 0.095
VJ0402D4R7DLBAPVISHAY04020$ 0.095
VJ0402D4R7DLBAJVISHAY04020$ 0.095
VJ0402D4R7DLBACVISHAY04020$ 0.095
VJ0402D4R7CLBACVISHAY04020$ 0.1643
VJ0402D4R7CXBAJVISHAY04020$ 0.1643
VJ0402D4R7CLBAJVISHAY04020$ 0.1643
VJ0402D4R7CXBAPVISHAY04020$ 0.1643
VJ0402A4R7DXBACVISHAY04020$ 0.34
VJ0402D4R7BXBACVISHAY04020$ 0.3846
VJ0402D4R7BLBAJVISHAY04020$ 0.3846