LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 0998500.UX-2M8 product image
Images for reference only

Littelfuse 0998500.UX-2M8

Manufacturer
MPN
0998500.UX-2M8
LCSC Part #
C3661385
Packaging
-
Customer #
Key Attributes
2.5kA 500A 70V Fuses RoHS
Datasheetpdf iconLittelfuse 0998500.UX-2M8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3703$ 2.37
200+$ 0.918$ 183.60
500+$ 0.8847$ 442.35
1,000+$ 0.8689$ 868.90
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerLittelfuse
Packaging-
Melting I2t1800000
Interrupt Rating2.5kA
Operating Temperature-40℃~+125℃
Nominal Cold Resistance0.9mΩ
Current Rating500A
Voltage Rating (DC)70V

Introduction

AI Translation

70V high-performance SF51 automotive fuses utilize diffusion ball technology to provide predictable time-delay circuit protection. These fuses are suitable for protecting batteries, alternators, and large-gauge wire harnesses subject to high-current surges. Fuses rated between 350 A and 500 A are intended for short-circuit protection only.

Features

AI Translation
  • Rated current range: 60 A to 500 A
  • 51 mm pitch prevents accidental replacement with other high-current fuse types
  • Reference ISO 20934 - SF51 type
  • Available in dual mounting hole, single mounting hole, or no mounting hole versions
  • High-contrast color-coded current rating markings on housing for easy identification

Applications

AI Translation
  • Passenger cars/SUVs
  • Trucks
  • Off-road vehicles
  • Buses
  • Marine vessels