CENKER CKCS4030-10uH/M
| Manufacturer | CENKERAsian Brands |
| MPN | CKCS4030-10uH/M |
| LCSC Part # | C354590 |
| Packaging | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 1.5A 100mΩ SMD,4x4mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CENKER | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.5A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.95A | |
| DC Resistance(DCR) | 100mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CENKER | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.5A | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.95A | |
| DC Resistance(DCR) | 100mΩ | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 1,950
1,950 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0531 | $ 0.53 |
| 100+ | $ 0.042 | $ 4.20 |
| 300+ | $ 0.0365 | $ 10.95 |
| 2,000+ | $ 0.0323 | $ 64.60 |
| 4,000+ | $ 0.0289 | $ 115.60 |
| 10,000+ | $ 0.0273 | $ 273.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CENKER | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.5A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.95A | |
| DC Resistance(DCR) | 100mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CENKER | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.5A | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.95A | |
| DC Resistance(DCR) | 100mΩ | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
C354590 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKCSA4020-10uH/M | CENKER | SMD,4x4mm | 2,340 | $ 0.0657 | ||
| CKCS6028-10uH/M | CENKER | SMD,6x6mm | 400 | $ 0.0536 | ||
| CKCS5040-10uH/M | CENKER | SMD,5x5mm | 7,600 | $ 0.0524 | ||
| CKCS6045-10uH/M | CENKER | SMD,6x6mm | 70 | $ 0.0676 | ||
| CKCS8040-10uH/M | CENKER | SMD,8x8mm | 2,025 | $ 0.111 | ||
| CKCS8060-10uH/M | CENKER | SMD,8x8mm | 835 | $0.1636 $0.2045 | ||
| CKST353220-10uH/M | CENKER | SMD,3.5x3.2mm | 70 | $0.1520 $0.1899 | ||
| CKST0503-10uH/M | CENKER | SMD,5.7x5.1mm | 3,240 | $ 0.1313 | ||
| CKST0603-10uH/M | CENKER | SMD,7.4x6.6mm | 760 | $ 0.1377 | ||
| CKST0605-10uH/M | CENKER | SMD,7.5x6.6mm | 35 | $ 0.1862 |



