KOA RN73R2ATTD3651B50
| Manufacturer | |
| MPN | RN73R2ATTD3651B50 |
| LCSC Part # | C2525367 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 3.65kΩ ±0.1% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.65kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.65kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0758 | $ 0.08 |
| 10+ | $ 0.0608 | $ 0.61 |
| 30+ | $ 0.0533 | $ 1.60 |
| 100+ | $ 0.0476 | $ 4.76 |
| 500+ | $ 0.0431 | $ 21.55 |
| 1,000+ | $ 0.0409 | $ 40.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.65kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.65kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG05BTC3651 | Viking | 0805 | 5,940 | $ 0.0212 | ||
| RT0805BRD073K65L | YAGEO | 0805 | 460 | $0.0232 $0.0406 | ||
| PTFR0805B3K65P9 | RESI | 0805 | 660 | $ 0.0807 | ||
| RNCF0805BTC3K65 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0542 | ||
| RT0805BRE073K65L | YAGEO | 0805 | 0 | $ 0.0569 | ||
| RN73R2ATTD3651B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| ERA-6AEB3651V | PANASONIC | 0805 | 0 | $ 0.0423 | ||
| BLU0805-3651-BT25W | RCD Components, Inc. | 0805 | 0 | $ 0.1408 | ||
| RNCF0805BTE3K65 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RNCF0805BKE3K65 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RG2012P-3651-B-T5 | SUSUMU | 0805 | 0 | $ 0.0504 | ||
| TNPW08053K65BEEN | VISHAY | 0805 | 0 | $ 0.9162 | ||
| AT0805BRD073K65L | YAGEO | 0805 | 0 | $ 0.1524 | ||
| PAT0805E3651BST1 | VISHAY | 0805 | 0 | $ 0.271 | ||
| TNPW08053K65BEEA | VISHAY | 0805 | 0 | $ 0.159 | ||
| P0805E3651BNT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E3651BBT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| ERA-6VEB3651V | PANASONIC | 0805 | 0 | $ 0.2316 | ||
| 6-2176092-6 | TE Connectivity | 0805 | 0 | $ 0.1676 | ||
| TNPW08053K65BECN | VISHAY | 0805 | 0 | $ 0.5048 |

