KOA RK73B3ATTE430J
| Manufacturer | |
| MPN | RK73B3ATTE430J |
| LCSC Part # | C2480964 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 43Ω ±5% 1W 2512 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 43Ω | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 43Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0301 | $ 0.03 |
| 10+ | $ 0.0238 | $ 0.24 |
| 30+ | $ 0.0202 | $ 0.61 |
| 100+ | $ 0.0181 | $ 1.81 |
| 500+ | $ 0.0163 | $ 8.15 |
| 1,000+ | $ 0.0153 | $ 15.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 43Ω | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 43Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 25121WJ0430T4E | UNI-ROYAL | 2512 | 6,480 | $ 0.0229 | ||
| CR2512J43R0E04Z | EVER OHMS | 2512 | 80 | $ 0.0331 | ||
| FRC2512J430TS | FOJAN | 2512 | 20,480 | $ 0.0271 | ||
| 2512 ±5% 43Ω | VO | 2512 | 3,700 | $ 0.0384 | ||
| RTT25430JTE | RALEC | 2512 | 3,260 | $ 0.031 | ||
| GR2512J43RT4G00 | GiantOhm | 2512 | 3,100 | $ 0.0215 | ||
| CQ121WJ0430T4E | UNI-ROYAL | 2512 | 1,591 | $ 0.0365 | ||
| CR2512J10430G | LIZ | 2512 | 100 | $ 0.0271 | ||
| HRC2512J430 LNTN | HWA CHN | 2512 | 8,000 | $ 0.0189 | ||
| CL2512JN43RB | CHANGLONG | 2512 | 3,750 | $ 0.019 | ||
| RMCF2512JT43R0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.0289 | ||
| 352043RJT | TE Connectivity | 2512 | 0 | $ 0.0486 | ||
| RC2512JK-0743RL | YAGEO | 2512 | 0 | $ 0.0242 | ||
| RK73B3ATTE430G | KOA | 2512 | 0 | $ 0.0948 | ||
| RMC1-430JTE | KAMAYA | 2512 | 0 | $ 0.0791 | ||
| ERJ-U1TJ430U | PANASONIC | 2512 | 0 | $ 0.1106 | ||
| ERJ-1TYJ430U | PANASONIC | 2512 | 0 | $ 0.0732 | ||
| ERJ-S1TJ430U | PANASONIC | 2512 | 0 | $ 0.108 | ||
| CRCW251243R0JNEG | VISHAY | 2512 | 0 | $ 0.0313 | ||
| CRCW251243R0JNTG | VISHAY | 2512 | 0 | $ 0.0729 |

