VISHAY VS-30CDH06HM3/I
| Manufacturer | |
| MPN | VS-30CDH06HM3/I |
| LCSC Part # | C22017997 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 15A 600V 2.15V@15A Diode Arrays RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 160A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 15A | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse(Vr) | 600V | |
| Reverse Leakage Current (Ir) | 20uA@600V | |
| Voltage - Forward(Vf@If) | 2.15V@15A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 160A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 15A | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse(Vr) | 600V | |
| Reverse Leakage Current (Ir) | 20uA@600V | |
| Voltage - Forward(Vf@If) | 2.15V@15A |
Introduction
Designed with advanced technology, these ultrafast recovery rectifiers offer optimized performance in forward voltage drop, ultrafast recovery time, and soft recovery characteristics. Planar construction and platinum-doped lifetime control ensure overall performance, durability, and reliability. These devices are suitable for power factor correction (PFC), boost, lighting, AC/DC stages of SMPS, freewheeling, and clamping diodes. Their optimized stored charge and low recovery current minimize switching losses and reduce power dissipation in switching elements and snubbers.
Features
- Ultra-fast recovery time with reduced reverse recovery charge Qrr for soft recovery
- Maximum operating junction temperature 175°C
- Suitable for PFC CRM and snubber operation
- Low forward voltage drop
- Low leakage current
- MSL Level 1 per J-STD-020, lead-free peak temperature up to 260°C
- AEC-Q101 qualified, compliant with JESD 201 Class 2 whisker test
Applications
- Power Factor Correction (PFC)
- Boost
- Lighting
- AC/DC stage of Switched-Mode Power Supplies (SMPS)
- Freewheeling and clamp diodes
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1017 | $ 1.10 |
| 200+ | $ 0.4398 | $ 87.96 |
| 500+ | $ 0.4256 | $ 212.80 |
| 1,000+ | $ 0.4177 | $ 417.70 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 160A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 15A | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse(Vr) | 600V | |
| Reverse Leakage Current (Ir) | 20uA@600V | |
| Voltage - Forward(Vf@If) | 2.15V@15A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 160A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 15A | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse(Vr) | 600V | |
| Reverse Leakage Current (Ir) | 20uA@600V | |
| Voltage - Forward(Vf@If) | 2.15V@15A |
Introduction
Designed with advanced technology, these ultrafast recovery rectifiers offer optimized performance in forward voltage drop, ultrafast recovery time, and soft recovery characteristics. Planar construction and platinum-doped lifetime control ensure overall performance, durability, and reliability. These devices are suitable for power factor correction (PFC), boost, lighting, AC/DC stages of SMPS, freewheeling, and clamping diodes. Their optimized stored charge and low recovery current minimize switching losses and reduce power dissipation in switching elements and snubbers.
Features
- Ultra-fast recovery time with reduced reverse recovery charge Qrr for soft recovery
- Maximum operating junction temperature 175°C
- Suitable for PFC CRM and snubber operation
- Low forward voltage drop
- Low leakage current
- MSL Level 1 per J-STD-020, lead-free peak temperature up to 260°C
- AEC-Q101 qualified, compliant with JESD 201 Class 2 whisker test
Applications
- Power Factor Correction (PFC)
- Boost
- Lighting
- AC/DC stage of Switched-Mode Power Supplies (SMPS)
- Freewheeling and clamp diodes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

