Advanced Energy 20C24-N60-I5-AD-H-Z11
| Hersteller | |
| Herst.-Teilenr. | 20C24-N60-I5-AD-H-Z11 |
| LCSC-Nr. | C21727872 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | -20kV~0V 23V~30V DC DC Converters RoHS |
| Datenblatt |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Advanced Energy | |
| Verp. | - | |
| Function | - | |
| Output Voltage | -20kV~0V | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Quiescent Supply Current | 40mA | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 3mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | Programmable output voltage | |
| Length | - | |
| Width | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Advanced Energy | |
| Verp. | - | |
| Function | - | |
| Output Voltage | -20kV~0V | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Quiescent Supply Current | 40mA | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - |
| Typ | Beschreibung | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 3mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | Programmable output voltage | |
| Length | - | |
| Width | - |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The UltraVolt High Power C Series of regulated DC-to-DC converters are designed for high voltage capacitor charging applications that demand fast rise times with controlled voltage overshoot.
Merkmale
KI-Übersetzung
- Regulated high voltage outputs ranging from 8 to 30 kV DC maximum
- Single output: positive or negative polarity models
- Choice of 60, 125, or 250 W maximum power
- 24 VDC input
- Output ripple performance <1.0%
- Controlled high voltage overshoot enhances longevity of external load components
- Temperature coefficient 50 ppm/°C
- Simplified integration with available 0 to 5 VDC or 0 to 10 VDC interface
- Reliable modular design
- Factory-configured performance, control and integration options
- UL/cUL recognized, IEC-60950-1, CE Mark (LVD and RoHS)
Anwendungen
KI-Übersetzung
- Capacitive charging and pulsed power applications
- High potential testing and Electrostatic Discharge (ESD)
- Automated Test Equipment (ATE)
- Lasers and opto-electronics
- Ultrasonic pulse generators
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 810.5289 | $ 810.53 |
| 200+ | $ 761.2475 | $ 152249.50 |
| 500+ | $ 735.8105 | $ 367905.25 |
| 1,000+ | $ 723.2405 | $ 723240.50 |
Standardgehäuse1/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Advanced Energy | |
| Verp. | - | |
| Function | - | |
| Output Voltage | -20kV~0V | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Quiescent Supply Current | 40mA | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 3mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | Programmable output voltage | |
| Length | - | |
| Width | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Advanced Energy | |
| Verp. | - | |
| Function | - | |
| Output Voltage | -20kV~0V | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Quiescent Supply Current | 40mA | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - |
| Typ | Beschreibung | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 3mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | Programmable output voltage | |
| Length | - | |
| Width | - |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The UltraVolt High Power C Series of regulated DC-to-DC converters are designed for high voltage capacitor charging applications that demand fast rise times with controlled voltage overshoot.
Merkmale
KI-Übersetzung
- Regulated high voltage outputs ranging from 8 to 30 kV DC maximum
- Single output: positive or negative polarity models
- Choice of 60, 125, or 250 W maximum power
- 24 VDC input
- Output ripple performance <1.0%
- Controlled high voltage overshoot enhances longevity of external load components
- Temperature coefficient 50 ppm/°C
- Simplified integration with available 0 to 5 VDC or 0 to 10 VDC interface
- Reliable modular design
- Factory-configured performance, control and integration options
- UL/cUL recognized, IEC-60950-1, CE Mark (LVD and RoHS)
Anwendungen
KI-Übersetzung
- Capacitive charging and pulsed power applications
- High potential testing and Electrostatic Discharge (ESD)
- Automated Test Equipment (ATE)
- Lasers and opto-electronics
- Ultrasonic pulse generators
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

