LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Honeywell 2450RC-90580922 product image
Images for reference only

Honeywell 2450RC-90580922

Manufacturer
MPN
2450RC-90580922
LCSC Part #
C21483046
Packaging
-
Customer #
Key Attributes
Thermostats - Mechanical - Industrial
Datasheetpdf iconHoneywell 2450RC-90580922
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.6345$ 11.63
200+$ 4.6425$ 928.50
500+$ 4.4876$ 2243.80
1,000+$ 4.4109$ 4410.90
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

From the stringent demands of high-end industrial and commercial applications to commercial security and office equipment, Honeywell Sensing & Control (S&C) thermostat solutions are recognized industry leaders. Their commercial and precision snap-action thermostats offer automatic and manual reset options, phenolic or ceramic housings, and a variety of mounting bracket and terminal options; the precision series also includes sealed and unsealed devices. Each thermostat is designed around a basic unit that can be customized for temperature tolerance and mechanical configuration, meeting any user requirement for precision and accuracy.

Features

AI Translation
  • 2450A Series: Cost-effective; gold alloy contacts; epoxy-sealed cap and terminals; multiple terminal options; step-type aluminum cap only; 15 ft spacing, 30 ft spacing with 1 in. heat collector, 50 ft spacing with 1.5 in. heat collector; UL-listed collector brackets available
  • 2450CM Series: Cost-effective; rivet sleeve construction; multiple mounting brackets and terminal options
  • 2450CMG Series: Cost-effective; gold alloy contacts; rivet sleeve construction; multiple mounting brackets and terminal options
  • 2450HR Series: Cost-effective; rivet sleeve construction; factory calibrated; multiple mounting brackets and terminal options
  • 2450HRG Series: Cost-effective; gold alloy contacts; rivet sleeve construction; factory calibrated; multiple mounting brackets and terminal options
  • 2450R Series: Cost-effective; rivet sleeve construction; low profile; multiple mounting brackets and terminal options
  • 2450RC Series: Cost-effective; rivet sleeve construction; low profile; multiple mounting brackets and terminal options
  • 2450RCG Series: Cost-effective; gold alloy contacts; rivet sleeve construction; low profile; multiple mounting brackets and terminal options
  • 2450RG Series: Cost-effective; gold alloy contacts; rivet sleeve construction; multiple mounting brackets and terminal options
  • 2455R Series: Cost-effective; rivet sleeve construction; high profile; high current; multiple mounting brackets and terminal options

Applications

AI Translation
  • Small and large home appliances
  • Automotive applications
  • Office copiers
  • HVAC equipment
  • Heat and smoke detectors