Luminus Devices CXM-6-35-95-36-TA60-F7-3
| Manufacturer | |
| MPN | CXM-6-35-95-36-TA60-F7-3 |
| LCSC Part # | C20794591 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High lumen output and high efficacy, typical value exceeding 690 lumens and 138 lm/W at 3000K, 90 CRI, junction temperature Tj = 85℃
- CCT range includes 2200K, 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Available in 3 SDCM and 2 SDCM color binning standards
- Excellent luminous emission uniformity and color angle consistency
- Superior thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACH compliant
- ENEC certified
Applications
AI Translation
- Spotlight/Track Lighting
- Downlight
- Retail Lighting
- Hospitality Lighting
- Architectural and Accent Lighting
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.4903 | $ 3.49 |
| 200+ | $ 1.3928 | $ 278.56 |
| 500+ | $ 1.3473 | $ 673.65 |
| 1,000+ | $ 1.3245 | $ 1324.50 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High lumen output and high efficacy, typical value exceeding 690 lumens and 138 lm/W at 3000K, 90 CRI, junction temperature Tj = 85℃
- CCT range includes 2200K, 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Available in 3 SDCM and 2 SDCM color binning standards
- Excellent luminous emission uniformity and color angle consistency
- Superior thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACH compliant
- ENEC certified
Applications
AI Translation
- Spotlight/Track Lighting
- Downlight
- Retail Lighting
- Hospitality Lighting
- Architectural and Accent Lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

