LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MMSZ5266B-HE3_A-18 product image
Images for reference only

VISHAY MMSZ5266B-HE3_A-18

Manufacturer
MPN
MMSZ5266B-HE3_A-18
LCSC Part #
C20561007
Packaging
SOD-123
Customer #
Key Attributes
1 Independent 68V SOD-123 Single Zener Diodes RoHS
Datasheetpdf iconVISHAY MMSZ5266B-HE3_A-18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1188$ 0.12
200+$ 0.0474$ 9.48
500+$ 0.0458$ 22.90
1,000+$ 0.0451$ 45.10
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingSOD-123
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)100nA@52V
Impedance(Zzt)230Ω
Zener Voltage(Range)-
Zener Voltage(Nom)68V
Impedance(Zzk)1.6kΩ

Features

AI Translation
  • Silicon planar Zener diode
  • Standard Zener voltage tolerance: ±5% with "B" suffix (e.g., MMSZ5225B), ±2% tolerance with "C" suffix
  • AEC-Q101 qualified
  • ESD capability per AEC-Q101: Human Body Model >8 kV, Machine Model >800 V
  • Base part number - E3: RoHS compliant, commercial grade
  • Base part number - HE3_A: RoHS compliant, AEC-Q101 qualified