MCC SMCJ1.5KE120AHE3-TP
| Manufacturer | |
| MPN | SMCJ1.5KE120AHE3-TP |
| LCSC Part # | C19995424 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | 165V 9.1A 1.5kW@10/1000us 126V Unidirectional 102V SMC(DO-214AB) TVS Diodes |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 165V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 9.1A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Voltage - Breakdown | 126V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 102V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 165V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 9.1A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Voltage - Breakdown | 126V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 102V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- AEC - Q101 Qualified
- For Surface Mount Application in Order to Optimize Board Space
- Low Profile Package
- Low Inductance
- Excellent Clamping Capability
- Fast Response Time: Typical Less Than 1.0ps From 0 Volts to VBR Minimum
- For Bidirectional Devices Add "C" To The Suffix of The Part Number: i.e.SMCJ1.5KE12CAHE3 for 5% Tolerance
- Halogen Free. "Green" Device
- Moisture Sensitivity Level 1
- Epoxy Meets UL 94 V - 0 Flammability Rating
- Lead Free Finish/RoHS Compliant ("P" Suffix Designates RoHS Compliant. See Ordering Information)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5585 | $ 0.56 |
| 10+ | $ 0.456 | $ 4.56 |
| 30+ | $ 0.404 | $ 12.12 |
| 100+ | $ 0.3519 | $ 35.19 |
| 500+ | $ 0.3213 | $ 160.65 |
| 1,000+ | $ 0.306 | $ 306.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 165V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 9.1A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Voltage - Breakdown | 126V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 102V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 165V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 9.1A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Voltage - Breakdown | 126V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 102V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- AEC - Q101 Qualified
- For Surface Mount Application in Order to Optimize Board Space
- Low Profile Package
- Low Inductance
- Excellent Clamping Capability
- Fast Response Time: Typical Less Than 1.0ps From 0 Volts to VBR Minimum
- For Bidirectional Devices Add "C" To The Suffix of The Part Number: i.e.SMCJ1.5KE12CAHE3 for 5% Tolerance
- Halogen Free. "Green" Device
- Moisture Sensitivity Level 1
- Epoxy Meets UL 94 V - 0 Flammability Rating
- Lead Free Finish/RoHS Compliant ("P" Suffix Designates RoHS Compliant. See Ordering Information)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

