TOREX XC62KN6002MR-G
| Producent | |
| Nr części prod. | XC62KN6002MR-G |
| Nr LCSC | C19259435 |
| Opak. | SOT-23 |
| Numer Klienta | |
| Klucz. cechy | Negative Voltage Regulators |
| Karta Katalogowa | |
| Części alternatywne | 1 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | TOREX | |
| Opak. | SOT-23 | |
| Output Voltage | 6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 3uA | |
| Output Configuration | Negative | |
| Output Current | 100mA | |
| Operating Voltage | 10V | |
| Features | - | |
| Output Type | Fixed |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | TOREX | |
| Opak. | SOT-23 | |
| Output Voltage | 6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | 3uA | |
| Output Configuration | Negative | |
| Output Current | 100mA | |
| Operating Voltage | 10V | |
| Features | - | |
| Output Type | Fixed |
Opis
The XC62K series are highly precise, low power consumption, negative voltage regulators, manufactured using CMOS and laser trimming technologies. The series achieves high output currents with small input-output voltage differentials, and consists of a high precision voltage reference, an error correction circuit, and an output driver with current limitation. SOT-23, SOT-89, USP-6B packages are available.
Funkcje
- Dropout Voltage : 0.12V@50mA (VOUT=-5.0V) : 0.38V@100mA
- Maximum Output Current : 100mA (within MAX. power dissipation, VOUT = -5.0V)
- Output Voltage Range : -2.1V ~ -6.0V (0.1V increments) -5.0, -4.0, -3.0V, -2.5V standard (All other voltages are semi-custom)
- Highly Accurate : Setting output voltage ±2% ( ±1% for semi-custom products)
- Low Power Consumption : 3.0μA @ VOUT=-5.0V (TYP.)
- Output Voltage Temperature Characteristics : ±100ppm/°C (TYP.)
- Line Regulation : 0.1%/V (TYP.)
- CMOS Low Power Consumption
- Packages : SOT-23 SOT-89 USP-6B
- Environmentally Friendly : EU RoHS Compliant, Pb Free
Zastosowania
- Multi-function power supplies.
- Smart phones / Mobile phones.
- Mobile devices / terminals.
| Szt. | Cena jedn. | Suma całkowita |
|---|---|---|
| 1+ | $ 1.6265 | $ 1.63 |
| 10+ | $ 1.5913 | $ 15.91 |
| 30+ | $ 1.5668 | $ 47.00 |
| 100+ | $ 1.5423 | $ 154.23 |
Standardowa Obudowa3000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | TOREX | |
| Opak. | SOT-23 | |
| Output Voltage | 6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 3uA | |
| Output Configuration | Negative | |
| Output Current | 100mA | |
| Operating Voltage | 10V | |
| Features | - | |
| Output Type | Fixed |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | TOREX | |
| Opak. | SOT-23 | |
| Output Voltage | 6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | 3uA | |
| Output Configuration | Negative | |
| Output Current | 100mA | |
| Operating Voltage | 10V | |
| Features | - | |
| Output Type | Fixed |
Opis
The XC62K series are highly precise, low power consumption, negative voltage regulators, manufactured using CMOS and laser trimming technologies. The series achieves high output currents with small input-output voltage differentials, and consists of a high precision voltage reference, an error correction circuit, and an output driver with current limitation. SOT-23, SOT-89, USP-6B packages are available.
Funkcje
- Dropout Voltage : 0.12V@50mA (VOUT=-5.0V) : 0.38V@100mA
- Maximum Output Current : 100mA (within MAX. power dissipation, VOUT = -5.0V)
- Output Voltage Range : -2.1V ~ -6.0V (0.1V increments) -5.0, -4.0, -3.0V, -2.5V standard (All other voltages are semi-custom)
- Highly Accurate : Setting output voltage ±2% ( ±1% for semi-custom products)
- Low Power Consumption : 3.0μA @ VOUT=-5.0V (TYP.)
- Output Voltage Temperature Characteristics : ±100ppm/°C (TYP.)
- Line Regulation : 0.1%/V (TYP.)
- CMOS Low Power Consumption
- Packages : SOT-23 SOT-89 USP-6B
- Environmentally Friendly : EU RoHS Compliant, Pb Free
Zastosowania
- Multi-function power supplies.
- Smart phones / Mobile phones.
- Mobile devices / terminals.
C19259435 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| 79L06S | Shikues | SOT-23 | 0 | $ 0.0325 |
