LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
SiTime SIT5155AE-FK-33N0-40.000000 product image
Photos non contractuelles

SiTime SIT5155AE-FK-33N0-40.000000

Fabricant
Réf. Fab.
SIT5155AE-FK-33N0-40.000000
Réf. LCSC
C19085971
Condit.
SMD5032-10P
Numéro Client
Caract. clés
40MHz SMD5032-10P Oscillators RoHS
Fiche TechniqueSiTime SIT5155AE-FK-33N0-40.000000
Conformité RoHS1 documents disponibles
Pièces alternatives20
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 70.2205$ 70.22
250+$ 28.0194$ 7004.85
500+$ 27.0826$ 13541.30
1,000+$ 26.6196$ 26619.60
Boîtier Standard250/Full Reel
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégoriePassives/Crystals, Oscillators, Resonators/Oscillators
FabricantSiTime
Condit.SMD5032-10P
Operating Temperature-40℃~+105℃
Frequency Stability±500ppb
Output TypeLVCMOS
Frequency40MHz
Voltage - Supply3.3V

Description

Traduction par IA

The SiT5155 is a ±0.5 ppm MEMS Super-TCXO designed for high-reliability, GNSS-based precision positioning and timing applications.

Leveraging SiTime's proprietary DualMEMS™ temperature sensing and TurboCompensation™ technology, the SiT5155 delivers optimized dynamic performance for timing stability in the presence of environmental disturbances such as airflow, temperature perturbations, vibration, shock, and EMI. The device also integrates multiple on-chip voltage regulators to filter power supply noise, eliminating the need for dedicated external LDOs.

The SiT5155 is offered in three device configurations, orderable via ordering codes:

  1. TCXO with a non-adjustable output frequency;
  2. VCTCXO allowing voltage-controlled output frequency adjustment;
  3. DCTCXO supporting digitally controlled output frequency via an I²C interface, with frequency adjustment resolution down to 5 ppt (parts per trillion).

The SiT5155 can be factory-programmed for specific combinations of frequency, voltage, and pulling range. This programmability enables designers to optimize clock configurations while eliminating the long lead times and customization costs associated with quartz devices, where each frequency requires a custom part.

Refer to the Manufacturing Guidelines for the correct reflow profile and PCB cleaning recommendations to ensure optimal performance.

Caractéristiques

Traduction par IA
  • 12 frequency options from 10 MHz to 40 MHz
  • Factory-programmable options with short lead times
  • Optimal dynamic stability under airflow and thermal shock conditions
  • ±0.5 ppm stability over full temperature range
  • Typical frequency slope (ΔF/ΔT) of ±15 ppb/°C
  • Operating temperature range: -40°C to +105°C
  • No activity dip or micro-jumps
  • Resistant to shock, vibration, and PCB flex
  • On-chip voltage regulator eliminates external LDO
  • Digital frequency adjustment via I²C (DCTCXO)
  • Digital control of output frequency and adjustment range
  • Adjustment range up to ±3200 ppm
  • Frequency adjustment resolution down to 5 ppt
  • Supply voltage: 2.5 V, 2.8 V, 3.0 V, and 3.3 V
  • LVCmos or clipped sine wave output
  • RoHS and REACH compliant
  • Lead-free, halogen-free, antimony-free

Applications

Traduction par IA

Precision GNSS systems, microwave backhaul, professional audio/video equipment, network routers and switches, storage and servers, test and measurement

Pièces alternatives

MPNFabricantConditionnementDisponibilitéPrix unitaire
SIT5155AE-FK-33E0-40.000000XSiTimeSMD5032-10P0$ 68.4807
SIT5155AE-FK-33N0-40.000000YSiTimeSMD5032-10P0$ 68.4807
SIT5155AE-FK-33E0-40.000000YSiTimeSMD5032-10P0$ 68.4807
SIT5155AE-FK-33E0-40.000000FSiTimeSMD5032-10P0$ 68.4807
SIT5155AE-FK-33N0-40.000000FSiTimeSMD5032-10P0$ 68.4807
SIT5156AE-FK-33VT-40.000000YSiTimeSMD5032-10P0$ 68.4807
SIT5156AE-FK-33N0-40.000000XSiTimeSMD5032-10P0$ 68.4807
SIT5156AE-FK-33N0-40.000000FSiTimeSMD5032-10P0$ 68.4807
SIT5156AE-FK-33VT-40.000000XSiTimeSMD5032-10P0$ 68.4807
SIT5155AE-FK-33N0-40.000000XSiTimeSMD5032-10P0$ 68.4807
SIT5156AE-FK-33VT-40.000000FSiTimeSMD5032-10P0$ 68.4807
SIT5156AE-FK-33E0-40.000000XSiTimeSMD5032-10P0$ 68.4807
SIT5156AE-FK-33E0-40.000000YSiTimeSMD5032-10P0$ 68.4807
SIT5156AE-FK-33N0-40.000000SiTimeSMD5032-10P0$ 70.2205
SIT5155AE-FK-33VT-40.000000SiTimeSMD5032-10P0$ 70.2205
SIT5156AE-FK-33VT-40.000000SiTimeSMD5032-10P0$ 70.2205
SIT5155AE-FK-33E0-40.000000SiTimeSMD5032-10P0$ 70.2205
SIT5156AE-FK-33E0-40.000000SiTimeSMD5032-10P0$ 70.2205
SIT5155AI-FK-33N0-40.000000YSiTimeSMD5032-10P0$ 31.2059
SIT5155AI-FK-33VT-40.000000YSiTimeSMD5032-10P0$ 31.2059