LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
BORN BSD3C051U2 product image
  • BSD3C051U2 thumbnail 1
  • BSD3C051U2 thumbnail 2
  • BSD3C051U2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN BSD3C051U2

Manufacturer
BORNAsian Brands
MPN
BSD3C051U2
LCSC Part #
C18199525
Packaging
SOD-323
Customer #
Key Attributes
ESD DIODE 5VWM 20VC SOD-323
Datasheetpdf iconBORN BSD3C051U2
In-Stock: 5,620
5,620 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0488$ 0.0415$ 0.42
100+$ 0.043$ 0.0366$ 3.66
300+$ 0.0401$ 0.0341$ 10.23
3,000+$ 0.0352$ 0.0300$ 90.00
6,000+$ 0.0335$ 0.0285$ 171.00
9,000+$ 0.0326$ 0.0278$ 250.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBORN
PackagingSOD-323
Clamping Voltage20V
Peak Pulse Current (Ipp)7A@8/20us
Number of Channels1
Voltage - Breakdown7.8V
typeESD
Reverse Leakage Current (Ir)500nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Features

AI Translation
  • 120 Watts peak pulse power (tp = 8/20 μs)
  • SOD - 323 package
  • Bidirectional configurations
  • Solid - state silicon - avalanche technology
  • Low clamping voltage
  • Low leakage current
  • Low capacitance (Cj = 0.8 pF typ.)
  • Protection one data/power line
  • IEC 61000 - 4 - 2 ±25 kV contact ±25 kV air
  • IEC 61000 - 4 - 4 (EFT) 40A(5/50ns)
  • IEC 61000 - 4 - 5 (Lightning) 7A(8/20μs)

Applications

AI Translation
  • Cell Phone Handsets and Accessories
  • Microprocessor based equipment
  • Personal Digital Assistants (PDA’s)
  • Notebooks, Desktops, and Servers
  • Portable Instrumentation