LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED XHGAWT-02-0000-00000HWE7 product image
Images for reference only

CREE LED XHGAWT-02-0000-00000HWE7

Manufacturer
MPN
XHGAWT-02-0000-00000HWE7
LCSC Part #
C17417637
Packaging
-
Customer #
Key Attributes
3000K 2.9V White LED White Lighting RoHS
Datasheetpdf iconCREE LED XHGAWT-02-0000-00000HWE7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6046$ 0.60
250+$ 0.2409$ 60.23
500+$ 0.2331$ 116.55
1,000+$ 0.2299$ 229.90
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED White Lighting
ManufacturerCREE LED
Packaging-
Color Temperature3000K
Voltage - Forward(Vf)2.9V
Viewing Angle130°
Illumination ColorWhite

Features

AI Translation
  • Unlike standard plastic packages, XLamp XH LEDs feature ceramic packaging, delivering a unique combination of high performance and high reliability not found in other mid-power LEDs. Ceramic-based XH LEDs are designed to achieve the long L70 lifetime of Cree's other high-power LEDs (such as XP or XT LEDs), along with industry-leading LED luminous efficacy levels.
  • Optimized for fluorescent replacement lighting applications such as troffers and panel lights, where high luminous efficacy, long lifetime, and smooth appearance are critical. XH LEDs enable lighting manufacturers to deliver products that meet the lifetime expectations of LED technology.
  • Package dimensions: 3.0×3.0 mm
  • Available in white (2200 K and 2600 K - 8300 K), cool white with minimum CRI 70, white with minimum CRI 80, and warm white with minimum CRI 85 and 90
  • Maximum drive current: 350 mA
  • Viewing angle: 130°
  • Reflow solderable — compliant with JEDEC J-STD-020C
  • Unlimited storage life at ≤30°C/85% RH
  • RoHS and REACH compliant
  • UL® Recognized Component (E349212)