Ampleon BLA8G1011L-300GU
| Manufacturer | |
| MPN | BLA8G1011L-300GU |
| LCSC Part # | C17411745 |
| Packaging | SOT-502A |
| Customer # | |
| Key Attributes | 65V 2.3V 79mΩ@5.55V SOT-502A Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Ampleon | |
| Packaging | SOT-502A | |
| Operating Temperature | - | |
| Drain to Source Voltage | 65V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 79mΩ@5.55V | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | - | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Ampleon | |
| Packaging | SOT-502A | |
| Operating Temperature | - | |
| Drain to Source Voltage | 65V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | - |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 79mΩ@5.55V | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | - | |
| Type | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Suitable for electronic applications, 300 W LDMOS power transistor operating in the frequency range of 1030 MHz to 1090 MHz. Typical RF performance in Class AB production test circuit at Tcase = 25°C.
Features
AI Translation
- Easy power control
- Integrated ESD protection
- Enhanced durability
- High efficiency
- Excellent thermal stability
- Designed for wideband operation (1030 MHz to 1090 MHz)
- Internally matched for ease of use
- RoHS compliant (Directive 2002/95/EC)
Applications
AI Translation
- Electronic transmitter applications in the 1030 MHz to 1090 MHz frequency range
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 379.6469 | $ 379.65 |
| 200+ | $ 356.5655 | $ 71313.10 |
| 500+ | $ 344.6501 | $ 172325.05 |
| 1,000+ | $ 338.7632 | $ 338763.20 |
Standard Packaging20/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Ampleon | |
| Packaging | SOT-502A | |
| Operating Temperature | - | |
| Drain to Source Voltage | 65V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 79mΩ@5.55V | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | - | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Ampleon | |
| Packaging | SOT-502A | |
| Operating Temperature | - | |
| Drain to Source Voltage | 65V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | - |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 79mΩ@5.55V | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | - | |
| Type | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Suitable for electronic applications, 300 W LDMOS power transistor operating in the frequency range of 1030 MHz to 1090 MHz. Typical RF performance in Class AB production test circuit at Tcase = 25°C.
Features
AI Translation
- Easy power control
- Integrated ESD protection
- Enhanced durability
- High efficiency
- Excellent thermal stability
- Designed for wideband operation (1030 MHz to 1090 MHz)
- Internally matched for ease of use
- RoHS compliant (Directive 2002/95/EC)
Applications
AI Translation
- Electronic transmitter applications in the 1030 MHz to 1090 MHz frequency range
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

