LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TTCIOTSDK(Shenzhen Shengrun Tech) HY-254101 product image
  • HY-254101 thumbnail 1
  • HY-254101 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

TTCIOTSDK(Shenzhen Shengrun Tech) HY-254101

Manufacturer
MPN
HY-254101
LCSC Part #
C172811
Packaging
-
Customer #
Key Attributes
CC2541 Chip PCB Antenna -94dBm 30m RF Transceiver Modules and Modems
Datasheetpdf iconTTCIOTSDK(Shenzhen Shengrun Tech) HY-254101
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerTTCIOTSDK(Shenzhen Shengrun Tech)
Packaging-
Output Power(Max)0dBm
Voltage - Supply2V~3.6V
Utilized IC / PartCC2541 Chip
Antenna TypePCB Antenna
Sensitivity-94dBm
Wireless StandardBluetooth 4.0;Bluetooth 4.2;Bluetooth 5.0
Communication Distance30m
Receive Current20.2mA
Features-
InterfaceUART;SPI;I2C
Current Of Transmitting18.2mA
Operating Temperature-40℃~+85℃

Introduction

AI Translation

This transparent transmission tool is designed for the CC2640 transparent transmission module, enabling users to rapidly develop and test related specifications of the CC2640 transparent transmission module. The PC connects to this tool via a serial port, after which users can configure settings, read/write module parameters, and perform simple Bluetooth data transmission and reception through the transparent transmission module. This tool is compatible with the adapter board of the transparent transmission module, allowing users to freely select and test the desired module as needed.