LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT1602BC-73-XXN-25.000000E product image
Images for reference only

SiTime SIT1602BC-73-XXN-25.000000E

Manufacturer
MPN
SIT1602BC-73-XXN-25.000000E
LCSC Part #
C1502887
Packaging
SMD2016-4P
Customer #
Key Attributes
25MHz SMD2016-4P Oscillators
DatasheetSiTime SIT1602BC-73-XXN-25.000000E
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6347$ 0.63
200+$ 0.2452$ 49.04
500+$ 0.2374$ 118.70
1,000+$ 0.2328$ 232.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD2016-4P
Current - Supply4.5mA
Operating Temperature-20℃~+70℃
Frequency Stability±50ppm
Output TypeHCMOS;LVCMOS
Frequency25MHz
Voltage - Supply2.25V~3.63V

Features

AI Translation
  • 52 standard frequencies between 3.57 MHz and 77.76 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm
  • Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
  • Low power consumption of 3.5 mA typical at 1.8 V
  • Qualify just one device with 1.62 V to 3.63 V continuous supply voltage
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators, refer to SiT8924 and SiT8925

Applications

AI Translation
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet, etc.

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SIT1602BC-73-XXE-25.000000ESiTimeSimilarSMD2016-4P0$ 0.6718
SIT1602BC-73-XXS-25.000000DSiTimeSimilarSMD2016-4P0$ 0.6682
SIT1602BC-73-XXS-25.000000GSiTimeSimilarSMD2016-4P0$ 1.082
SIT1602BC-73-XXN-25.000000GSiTimeSimilarSMD2016-4P0$ 1.082
SIT1602BC-73-XXS-25.000000ESiTimeSimilarSMD2016-4P0$ 0.6413
View and Compare All Alternative Parts.