LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y17582K00000T9L product image
Images for reference only

VISHAY Y17582K00000T9L

Manufacturer
MPN
Y17582K00000T9L
LCSC Part #
C1495167
Packaging
Through Hole,D12.7xL38.1mm
Customer #
Key Attributes
RES 2kΩ ±0.01% 2.5W Through Hole,D12.7xL38.1mm
Datasheetpdf iconVISHAY Y17582K00000T9L
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 179.7958$ 179.80
200+$ 69.5781$ 13915.62
500+$ 67.1333$ 33566.65
1,000+$ 65.9247$ 65924.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D12.7xL38.1mm
Resistance2kΩ
Power(Watts)2.5W
Temperature Coefficient±0.2ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃