LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WILLSEMI ESD5305F-6/TR product image
  • ESD5305F-6/TR thumbnail 1
  • ESD5305F-6/TR thumbnail 2
  • ESD5305F-6/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WILLSEMI ESD5305F-6/TR

Manufacturer
WILLSEMIAsian Brands
MPN
ESD5305F-6/TR
LCSC Part #
C136137
Packaging
SOT-23-6L
Customer #
Key Attributes
TVS DIODE 5VWM 14VC SOT-23-6L
Datasheetpdf iconWILLSEMI ESD5305F-6/TR
In-Stock: 1,240
1,240 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.1521$ 1.52
100+$ 0.125$ 12.50
300+$ 0.1053$ 31.59
1,000+$ 0.0891$ 89.10
5,000+$ 0.0863$ 431.50
10,000+$ 0.0849$ 849.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerWILLSEMI
PackagingSOT-23-6L
Clamping Voltage14V
Operating Temperature-40℃~+85℃
Peak Pulse Current (Ipp)6A@8/20us
Voltage - Breakdown9V
Number of ChannelsFour channels
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)50nA
Reverse Stand-Off Voltage (Vrwm)5V

Introduction

AI Translation

The ESD5305F is a low capacitance TVS (Transient Voltage Suppressor) array designed to protect high speed data interfaces. It has been specifically designed to protect sensitive electronic components which are connected to data and transmission lines from over-stress caused by ESD (Electrostatic Discharge). The ESD5305F incorporates four pairs of low capacitance steering diodes plus a TVS diode. The ESD5305F may be used to provide ESD protection up to ±30 kV (contact discharge) according to IEC61000-4-2, and withstand peak pulse current up to 6A (8/20 μs) according to IEC61000-4-5. The ESD5305F is available in SOT23-6L package. Standard products are Pb-free and Halogen-free.

Features

AI Translation
  • Reverse stand-off voltage: 5V max.
  • Transient protection for each line according to IEC61000-4-2 (ESD): ±30 kV (contact discharge)
  • IEC61000-4-5 (surge): 6A (8/20 μs)
  • Low capacitance: C₁/₀ - GND = 0.65 pF typ. (Vcc = floated)
  • C₁/₀ - GND = 0.35 pF typ. (Vcc = 5V)
  • Ultra-low leakage current: IR < 1 nA typ.
  • Low clamping voltage: VCL = 16.5V < IPP = 16A (TLP)
  • Solid-state silicon technology

Applications

AI Translation
  • USB 2.0
  • HDMI 1.3
  • SATA and eSATA
  • DVI IEEE 1394
  • PCI Express
  • Portable Electronics Notebooks