LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMH0040SQE/NOPB product image
Images for reference only

TI LMH0040SQE/NOPBRoHS

Manufacturer
MPN
LMH0040SQE/NOPB
LCSC Part #
C124136
Packaging
WQFN-48-EP(7x7)
Customer #
Key Attributes
WQFN-48-EP(7x7) Specialized RoHS
Datasheetpdf iconTI LMH0040SQE/NOPB
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 36.2583$ 36.26
30+$ 34.5616$ 1036.85
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerTI
PackagingWQFN-48-EP(7x7)
FeaturesBuilt-in phase-locked loop;On-chip control and configuration storage

Introduction

AI Translation

The LMH0340/0040/0070/0050 SDI Serializers are part of the family of FPGA-Attach SER/DES products supporting 5-bit LVDS interfaces with FPGAs. An FPGA Host will format data with supplied IP such that the output of the LMH0340 is compliant with the requirements of DVB-ASI, SMPTE 259M-C, SMPTE 292M and SMPTE 424M standards.

The interface between the SER (Serializer) and the FPGA consists of a 5 bit wide LVDS data bus, an LVDS clock and an SMBus interface. The LMH0340/0040/0070 SER devices include an integrated cable driver which is fully compliant with all of the SMPTE specifications listed above. The LMH0050 has a CML output driver that can drive a differential transmission line or interface to a cable driver.

The FPGA-Attach SER/DES family is supported by a suite of IP which allows the design engineer to quickly develop video applications using the SER/DES products. The SER is packaged in a physically small 48-pin WQFN package.

Features

AI Translation
  • LVDS Interface to Host FPGA
  • No External VCO or Clock Ref Required
  • Integrated Variable Output Cable Driver
  • 3.3V SMBus Configuration Interface
  • Integrated TXCLK PLL Cleans Clock Noise
  • Small 48-Pin WQFN Package
  • Industrial Temperature range: -40℃ to 85℃

Applications

AI Translation
  • Video Cameras
  • DVRs
  • Video Switchers
  • Video Editing Systems