LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT1602BI-22-18E-24.000000E product image
Images for reference only

SiTime SIT1602BI-22-18E-24.000000E

Manufacturer
MPN
SIT1602BI-22-18E-24.000000E
LCSC Part #
C1183455
Packaging
SMD3225-4P
Customer #
Key Attributes
24MHz SMD3225-4P Oscillators
DatasheetSiTime SIT1602BI-22-18E-24.000000E
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.64$ 0.64
200+$ 0.2473$ 49.46
500+$ 0.2395$ 119.75
1,000+$ 0.2348$ 234.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD3225-4P
Current - Supply4.1mA
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeHCMOS;LVCMOS
Frequency24MHz
Voltage - Supply1.8V

Features

AI Translation
  • 52 standard frequencies between 3.57 MHz and 77.76 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm
  • Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
  • Low power consumption of 3.5 mA typical at 1.8 V
  • Qualify just one device with 1.62 V to 3.63 V continuous supply voltage
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators, refer to SiT8924 and SiT8925

Applications

AI Translation
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet, etc.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT1602BI-22-18S-24.000000DSiTimeSMD3225-4P0$ 0.6454
SIT1602BI-22-18N-24.000000DSiTimeSMD3225-4P0$ 0.6455
SIT1602BI-22-18S-24.000000ESiTimeSMD3225-4P0$ 0.643
SIT1602BI-22-18N-24.000000GSiTimeSMD3225-4P0$ 1.1052
SIT1602BI-22-18N-24.000000ESiTimeSMD3225-4P0$ 0.6352
SIT1602BI-22-18S-24.000000GSiTimeSMD3225-4P0$ 1.1052
SiT1602BI-22-18S-24.000000SiTimeSMD3225-4P0$ 1.2557
SiT1602BI-22-18N-24.000000SiTimeSMD3225-4P0$ 1.2557
SiT1602BI-22-18E-24.000000SiTimeSMD3225-4P0$ 1.2271
SiT1602AI-22-18E-24.000000SiTimeSMD3225-4P0$ 1.2557
SIT8008BI-21-18E-24.000000ESiTimeSMD3225-4P0$ 0.6327
SIT1602BI-21-18S-24.000000ESiTimeSMD3225-4P0$ 0.6317
SIT1602BI-21-18N-24.000000DSiTimeSMD3225-4P0$ 0.6276
SIT1602BI-21-18E-24.000000DSiTimeSMD3225-4P0$ 0.6171
SiT8008BI-21-18E-24.000000SiTimeSMD3225-4P0$ 1.1484
SiT1602BI-21-18S-24.000000SiTimeSMD3225-4P0$ 1.1484
SiT1602BI-21-18N-24.000000SiTimeSMD3225-4P0$ 1.1484
SiT1602BI-21-18E-24.000000SiTimeSMD3225-4P0$ 1.1484
SIT8008AI-21-18E-24.000000ESiTimeSMD3225-4P0$ 0.6337
SiT8008AI-21-18E-24.000000SiTimeSMD3225-4P0$ 1.3398