LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi KA5H0380RTU product image
Images for reference only

onsemi KA5H0380RTU

Manufacturer
MPN
KA5H0380RTU
LCSC Part #
C899559
Packaging
TO-220F-4
Customer #
Key Attributes
3A 90kHz~110kHz 75W 800V 9V~15V TO-220F-4 AC DC Converters, Offline Switchers
Datasheetpdf icononsemi KA5H0380RTU
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8993$ 0.90
10+$ 0.7312$ 7.31
30+$ 0.6463$ 19.39
100+$ 0.563$ 56.30
500+$ 0.5137$ 256.85
1,000+$ 0.4875$ 487.50
Standard Packaging1000/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
Manufactureronsemi
PackagingTO-220F-4
Operating Temperature-40℃~+85℃
Output Current3A
Frequency - Switching90kHz~110kHz
Pd - Power Dissipation75W
Voltage - Breakdown800V
Voltage - Supply9V~15V
TopologyFlyback;Forward
FeaturesOver Voltage Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection
Output Voltage-
Duty Cycle(Max)67%
Working ModePWM Modulation
Feedback System-

Introduction

AI Translation

The Fairchild Power Switch(FPS) product family is specially designed for an off-line SMPS with minimal external components. The Fairchild Power Switch(FPS) consists of a high voltage power SenseFET and a current mode PWM IC. Included PWM controller integrates the fixed frequency oscillator, the under voltage lock-out, the leading edge blanking, the optimized gate turn-on/turn-off driver, the thermal shutdown protection, the over voltage protection, and the temperature compensated precision current sources for the loop compensation and the fault protection circuitry. Compared to a discrete MOSFET and a PWM controller or an RCC solution, a Fairchild Power Switch(FPS) can reduce the total component count, design size and weight and at the same time increase efficiency, productivity, and system reliability. It has a basic platform well suited for the cost effective design in either a flyback converter or a forward converter

Features

AI Translation
  • Precision Fixed Operating Frequency (100/67/50kHz)
  • Low Start-up Current(Typ. 100uA)
  • Pulse by Pulse Current Limiting
  • Over Current Protection
  • Over Voltage Protection (Min. 25V)
  • Internal Thermal Shutdown Function
  • Under Voltage Lockout
  • Internal High Voltage Sense FET
  • Auto-Restart Mode

Applications

AI Translation
  • SMPS for VCR, SVR, STB, DVD & DVCD
  • SMPS for Printer, Facsimile & Scanner
  • Adaptor for Camcorder