LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FAN48630UC37AX product image
Images for reference only

onsemi FAN48630UC37AX

Manufacturer
MPN
FAN48630UC37AX
LCSC Part #
C890734
Packaging
WLCSP-16(1.8x1.8)
Customer #
Key Attributes
2.5MHz Boost Fixed 1.5A WLCSP-16(1.8x1.8) Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf icononsemi FAN48630UC37AX
RoHS Compliance3 documents available
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
Manufactureronsemi
PackagingWLCSP-16(1.8x1.8)
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching2.5MHz
FunctionBoost
Number of Outputs1
FeaturesLoad disconnect;Overcurrent Protection;Operating status indication;Dynamic voltage scaling
Output TypeFixed
TopologyBoost
Operating Voltage2.35V~5.5V
Switch tube (built-in/external)Built-in
Output Current1.5A
Output Voltage3.7V;3.77V
Quiescent Current150uA

Introduction

AI Translation

The FAN48630 allows systems to take advantage of new battery chemistries that can supply significant energy when the battery voltage is lower than the required voltage for system power ICs. By combining built−in power transistors, synchronous rectification, and low supply current; this IC provides a compact solution for systems using advanced Li−Ion battery chemistries. The FAN48630 is a boost regulator designed to provide a minimum output voltage from a single−cell Li−Ion battery, even when the battery voltage is below system minimum. Output voltage regulation is guaranteed to a maximum load current of 1500 mA. Quiescent current in Shutdown Mode is less than 3 μA, which maximizes battery life. The regulator transitions smoothly between Bypass and normal Boost Mode. The device can be forced into Bypass Mode to reduce quiescent current. The FAN48630 is available in a 16−bump, 0.4 mm pitch, Wafer−Level Chip−Scale Package (WLCSP).

Features

AI Translation
  • Few External Components: 0.47 μH Inductor and 0603 Case Size Input and Output Capacitors
  • Input Voltage Range: 2.35 V to 5.5 V
  • Fixed Output Voltage Options: 3.0 V to 5.0 V
  • Maximum Continuous Load Current: 1500 mA at VIN of 2.6 V Boosting VOUT to 3.5 V
  • Up to 96% Efficient
  • True Bypass Operation when VIN > VOUT_TARGET
  • Internal Synchronous Rectifier
  • Soft−Start with True Load Disconnect
  • Forced Bypass Mode
  • VSEL Control to Optimize Target VOUT
  • Short−Circuit Protection
  • Low Operating Quiescent Current
  • 16−Bump, 0.4 mm Pitch WLCSP
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • Boost for Low−Voltage Li−ion Batteries, Brownout Prevention, Boosted Audio, USB OTG, and LTE / 3G RF Power
  • Cell Phones, Smart Phones, Portable Instruments