LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SiT8008BI-11-33N-24.000000 product image
Images for reference only

SiTime SiT8008BI-11-33N-24.000000

Manufacturer
MPN
SiT8008BI-11-33N-24.000000
LCSC Part #
C824490
Packaging
SMD2520-4P
Customer #
Key Attributes
24MHz SMD2520-4P Oscillators RoHS
DatasheetSiTime SiT8008BI-11-33N-24.000000
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7441$ 0.74
200+$ 0.2887$ 57.74
500+$ 0.2779$ 138.95
1,000+$ 0.2733$ 273.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD2520-4P
Current - Supply4.5mA
Operating Temperature-40℃~+85℃
Frequency Stability±20ppm
Output TypeLVCMOS;HCMOS
Frequency24MHz
Voltage - Supply3.3V

Features

AI Translation
  • Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm
  • Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
  • Low power consumption of 3.5 mA typical at 1.8 V
  • Qualify just one device with 1.62 V to 3.63 V continuous supply voltage option
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 x 1.6, 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, 7.0 x 5.0 mm x mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators, refer to SiT8924 and SiT8925

Applications

AI Translation
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT1602BI-11-33E-24.000000DSiTimeSMD2520-4P0$ 0.4825
SIT1602BI-11-33S-24.000000GSiTimeSMD2520-4P0$ 1.1376
SIT1602BI-11-33E-24.000000GSiTimeSMD2520-4P0$ 1.1376
SIT8008AI-11-33E-24.000000ESiTimeSMD2520-4P0$ 0.4822
SIT8008BI-11-33E-24.000000DSiTimeSMD2520-4P0$ 0.4822
SIT1602BI-11-33N-24.000000ESiTimeSMD2520-4P0$ 0.4819
SIT1602BI-11-33E-24.000000ESiTimeSMD2520-4P0$ 0.4819
SIT8008BI-11-33E-24.000000ESiTimeSMD2520-4P0$ 0.4829
SIT8008AI-11-33S-24.000000DSiTimeSMD2520-4P0$ 0.5277
SIT1602BI-11-33N-24.000000GSiTimeSMD2520-4P0$ 1.1376
SIT8008BI-11-33S-24.000000ESiTimeSMD2520-4P0$ 0.5145
SiT8008BI-11-33S-24.000000SiTimeSMD2520-4P0$ 0.7441
SiT8008BI-11-33E-24.000000SiTimeSMD2520-4P0$ 0.7441
SiT8008AI-11-33S-24.000000SiTimeSMD2520-4P0$ 0.7441
SiT8008AI-11-33E-24.000000SiTimeSMD2520-4P0$ 0.7441
SiT1602BI-11-33S-24.000000SiTimeSMD2520-4P0$ 0.7441
SiT1602BI-11-33N-24.000000SiTimeSMD2520-4P0$ 0.7441
SiT1602BI-11-33E-24.000000SiTimeSMD2520-4P0$ 0.7441
SIT8008BI-11-XXE-24.000000ESiTimeSMD2520-4P0$ 0.527
SIT1602BI-11-XXN-24.000000DSiTimeSMD2520-4P0$ 0.5275