TUDOR hexagon socket head screw DIN912 M5X70 alloy steel 12.9 grade full tooth Bagged
| Manufacturer | |
| MPN | TUV050070FT |
| LCSC Part # | C7575294 |
| Packaging | - |
| Customer # | |
| Key Attributes | TUDOR hexagon socket head screw DIN912 M5X70 alloy steel 12.9 grade full tooth Bagged |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| material quality | Alloy steel | |
| standard | DIN912 | |
| nominal diameter | 5mm | |
| specifications | M5X70 | |
| Thread coverage range | Full thread | |
| Nominal length | 70mm |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| material quality | Alloy steel | |
| standard | DIN912 |
| Type | Description | |
|---|---|---|
| nominal diameter | 5mm | |
| specifications | M5X70 | |
| Thread coverage range | Full thread | |
| Nominal length | 70mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.565 | $ 8.57 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| material quality | Alloy steel | |
| standard | DIN912 | |
| nominal diameter | 5mm | |
| specifications | M5X70 | |
| Thread coverage range | Full thread | |
| Nominal length | 70mm |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| material quality | Alloy steel | |
| standard | DIN912 |
| Type | Description | |
|---|---|---|
| nominal diameter | 5mm | |
| specifications | M5X70 | |
| Thread coverage range | Full thread | |
| Nominal length | 70mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

