LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wolfspeed C3D02060F product image
  • C3D02060F thumbnail 1
  • C3D02060F thumbnail 2
  • C3D02060F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Wolfspeed C3D02060F

Manufacturer
MPN
C3D02060F
LCSC Part #
C7459201
Packaging
-
Customer #
Key Attributes
600V 1.7V@2A 4A Single Diodes RoHS
Datasheetpdf iconWolfspeed C3D02060F
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0822$ 1.08
10+$ 0.9036$ 9.04
50+$ 0.8051$ 40.26
100+$ 0.6943$ 69.43
500+$ 0.645$ 322.50
1,000+$ 0.6219$ 621.90
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerWolfspeed
Packaging-
Diode Configuration-
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)600V
Voltage - Forward(Vf@If)1.7V@2A
Reverse Leakage Current (Ir)50uA@600V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified4A

Features

AI Translation
  • 600V Schottky rectifier optimized for PFC boost diode applications
  • Zero forward and reverse recovery for high-frequency operation
  • Temperature-independent switching characteristics
  • Extremely fast switching speed, positive temperature coefficient of VF, fully isolated package

Applications

AI Translation

Boost diode in SMPS, PFC or DC/DC stage, freewheeling diode in inverter stage, AC/DC converter