Schneider XS7F1A1PAL01M8
| Manufacturer | |
| MPN | XS7F1A1PAL01M8 |
| LCSC Part # | C7397459 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5mm Proximity Sensors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Operating Temperature | -25℃~+70℃ | |
| Sensing Range | 5mm | |
| Interface | PNP-NO;3-Wire | |
| Voltage - Supply | 12V~24V | |
| Features | Short-Circuit Protection;EMC immunity | |
| Module | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Operating Temperature | -25℃~+70℃ | |
| Sensing Range | 5mm |
| Type | Description | |
|---|---|---|
| Interface | PNP-NO;3-Wire | |
| Voltage - Supply | 12V~24V | |
| Features | Short-Circuit Protection;EMC immunity | |
| Module | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 201.2 | $ 201.20 |
| 200+ | $ 80.28 | $ 16056.00 |
| 500+ | $ 77.5977 | $ 38798.85 |
| 1,000+ | $ 76.2717 | $ 76271.70 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Operating Temperature | -25℃~+70℃ | |
| Sensing Range | 5mm | |
| Interface | PNP-NO;3-Wire | |
| Voltage - Supply | 12V~24V | |
| Features | Short-Circuit Protection;EMC immunity | |
| Module | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Operating Temperature | -25℃~+70℃ | |
| Sensing Range | 5mm |
| Type | Description | |
|---|---|---|
| Interface | PNP-NO;3-Wire | |
| Voltage - Supply | 12V~24V | |
| Features | Short-Circuit Protection;EMC immunity | |
| Module | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XS7F1A1PAL2 | Schneider | - | 0 | $ 254.6291 | ||
| XS518B1PAL2 | Schneider | - | 0 | $ 179.292 | ||
| XS612B2PAL01M12 | Schneider | - | 0 | $ 323.9577 | ||
| XS7F1A1PAL5 | Schneider | - | 0 | $ 287.6871 | ||
| XS518B1PAL5 | Schneider | - | 0 | $ 260.4689 | ||
| XS118BLPAL5 | Schneider | - | 0 | $ 152.4813 | ||
| XS518B1PAM12 | Schneider | - | 0 | $ 199.0648 | ||
| XS518B1PAL10 | Schneider | - | 0 | $ 280.9556 | ||
| XS518B1NAL5 | Schneider | - | 0 | $ 263.3891 | ||
| XS118BLPBM12 | Schneider | - | 0 | $ 132.0916 |

