LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABB APXW012A0X3-SRZ product image
Images for reference only

ABB APXW012A0X3-SRZ

Manufacturer
MPN
APXW012A0X3-SRZ
LCSC Part #
C7216613
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules RoHS
Datasheetpdf iconABB APXW012A0X3-SRZ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 74.895$ 74.90
140+$ 29.8847$ 4183.86
560+$ 28.8857$ 16175.99
980+$ 28.3916$ 27823.77
Standard Packaging140/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerABB
Packaging-
Height10mm
Switching Frequency308kHz
Ripple Noise-
FunctionStep-down type
Quiescent Supply Current-
FeaturesProgrammable output voltage;Over Current Protection;Over-temperature protection;Under Voltage Protection;Remote sampling compensation;External clock synchronization;Automatic fault recovery
Capacitive Load(Max)100uF;250uF;500uF
Output Current(Max)12A
Type-
Conversion Efficiency95.5%
Voltage - Supply9V~36V
Output Voltage3V~18V
Number of Outputs1
Operating Temperature Range-40℃~+85℃
Length33mm
Width13.46mm
Output Voltage Accuracy±1.5%

Introduction

AI Translation

The 9-36V ProLynx series power modules are non-isolated DC-DC converters capable of delivering output currents up to 12A. These modules operate over an ultra-wide input voltage range (VIN = 9Vdc - 36Vdc) and provide precisely regulated output voltages from 3Vdc to 18Vdc, programmable via external resistors. Two new features added to this series are the ability to externally tune the voltage control loop and a variable current limit inversely proportional to the output voltage. Additional features include remote on/off, adjustable output voltage, overcurrent and over-temperature protection, and synchronization capability. The ruggedized version (-D) operates at temperatures up to 105°C and withstands high levels of shock and vibration. Tunable Loop allows users to optimize the converter's dynamic response to match the load, reducing output capacitance and thereby saving cost and PWB area. AutoLimit enables the module to deliver maximum output power across the entire voltage range. The 9-36V ProLynx can also be used for negative output voltage loads via application-specific schematics.