TE Connectivity K41A832
| Manufacturer | |
| MPN | K41A832 |
| LCSC Part # | C7212944 |
| Packaging | - |
| Customer # | |
| Key Attributes | 26.5V 5kV@DC 30A 1 Set Normally Open: 1A (SPST NO) Power Relays, Over 2 Amps |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Operating Temperature | -55℃~+125℃ | |
| Coil Voltage | 26.5V | |
| Switching Voltage(Max) | 5kV@DC | |
| Switching Current(Max) | 30A | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Height | 46mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Operating Temperature | -55℃~+125℃ | |
| Coil Voltage | 26.5V | |
| Switching Voltage(Max) | 5kV@DC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 30A | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Height | 46mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 385.7701 | $ 385.77 |
| 200+ | $ 153.9258 | $ 30785.16 |
| 500+ | $ 148.7815 | $ 74390.75 |
| 1,000+ | $ 146.2403 | $ 146240.30 |
Standard Packaging2/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Operating Temperature | -55℃~+125℃ | |
| Coil Voltage | 26.5V | |
| Switching Voltage(Max) | 5kV@DC | |
| Switching Current(Max) | 30A | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Height | 46mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Operating Temperature | -55℃~+125℃ | |
| Coil Voltage | 26.5V | |
| Switching Voltage(Max) | 5kV@DC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 30A | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Height | 46mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

