LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Finder Relays, Inc. 55.32.8.024.0050 product image
Images for reference only

Finder Relays, Inc. 55.32.8.024.0050

Manufacturer
MPN
55.32.8.024.0050
LCSC Part #
C7187724
Packaging
SOCKETABLE
Customer #
Key Attributes
24V 400V@AC 10A 10A@250VAC 2 Form C: 2C (DPDT-CO) SOCKETABLE Power Relays, Over 2 Amps RoHS
Datasheetpdf iconFinder Relays, Inc. 55.32.8.024.0050
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.6142$ 21.61
200+$ 8.6242$ 1724.84
500+$ 8.3363$ 4168.15
1,000+$ 8.1938$ 8193.80
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerFinder Relays, Inc.
PackagingSOCKETABLE
Coil Voltage24V
Switching Voltage(Max)400V@AC
Coil Resistance600Ω
Release Time5ms
Operate Time10ms
Length27.7mm
Height37.2mm
Contact Resistance-
Number of Pins-
Coil Type-
Width20.7mm
Operating Temperature-40℃~+85℃
Switching Current(Max)10A
Coil Rated Power1W
Contact Rating10A@250VAC
Contact MaterialAgNi
Contact Form2 Form C: 2C (DPDT-CO)

Introduction

AI Translation

Series 55 general purpose relays, 7 to 10 A. Covers relay selection information including coil voltage, pole configuration, special versions (such as options with lockable test button, mechanical indicator, LED, etc.) and related notes. Also describes two operating modes of the lockable test button, as well as technical data including electrical life and coil specifications, plus related accessories information.

Features

AI Translation
  • Available in multiple pole configurations: 2-pole 10 A, 3-pole 10 A, 4-pole 7 A
  • Multiple special versions available: with lockable test button, mechanical indicator, LED, etc.
  • Lockable test button offers two operating modes