KOA SG73S2ARTTD160J
| Manufacturer | |
| MPN | SG73S2ARTTD160J |
| LCSC Part # | C7004841 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 16Ω ±5% 250mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 16Ω | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 16Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0946 | $ 0.09 |
| 200+ | $ 0.0378 | $ 7.56 |
| 500+ | $ 0.0365 | $ 18.25 |
| 1,000+ | $ 0.0359 | $ 35.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 16Ω | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 16Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73B2ARTTD160J | KOA | 0805 | 0 | $ 0.016 | ||
| SG73P2ATTD160J | KOA | 0805 | 0 | $ 0.0159 | ||
| SG73S2ATTD160J | KOA | 0805 | 0 | $ 0.0159 | ||
| LTR10EZPJ160 | ROHM | 0805 | 0 | $ 0.0132 | ||
| RPC0805JT16R0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0244 | ||
| RC0805JR-7W16RL | YAGEO | 0805 | 0 | $ 0.0265 | ||
| ESR10EZPJ160 | ROHM | 0805 | 0 | $ 0.0129 | ||
| RPC0805JT16R0-HP | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0744 | ||
| RCS080516R0JNEA | VISHAY | 0805 | 0 | $ 0.0229 | ||
| ERJ-P6WJ160V | PANASONIC | 0805 | 0 | $ 0.0758 | ||
| ERJ-UP6J160V | PANASONIC | 0805 | 0 | $ 0.0236 | ||
| SDR10EZPJ160 | ROHM | 0805 | 0 | $ 0.0371 | ||
| RPC0805JT16R0-UP | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0281 | ||
| CRCW080516R0JNEAHP | VISHAY | 0805 | 0 | $ 0.028 | ||
| RPC20160JTP | KAMAYA | 0805 | 0 | $ 0.042 | ||
| AC0805JR-7W16RL | YAGEO | 0805 | 0 | $ 0.0414 | ||
| SR0805JR-7W16RL | YAGEO | 0805 | 0 | $ 0.0244 | ||
| CRGH0805J16R | TE Connectivity | 0805 | 0 | $ 0.0077 | ||
| HP05W3J0160T5E | UNI-ROYAL | 0805 | 0 | $ 0.0033 | ||
| PS05W3J0160T5E | UNI-ROYAL | 0805 | 0 | $ 0.0086 |

