Sensata RSF44HFP
| Manufacturer | |
| MPN | RSF44HFP |
| LCSC Part # | C6995131 |
| Packaging | - |
| Customer # | |
| Key Attributes | Float, Level Sensors RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Float, Level Sensors | |
| Manufacturer | Sensata | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Float, Level Sensors | |
| Manufacturer | Sensata |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The RSF40 series is designed as a compact internal mount device with multiple options, making it ideal for size-sensitive applications. Installation of this series requires access to the interior of the tank. The series is manufactured in a variety of materials with a choice of seal materials to accommodate the most commonly used liquids. The switching action can be reversed by rotating the device 180°. Flying leads or M12 sockets are available for electrical connection, as well as cable assemblies with M12 plugs. Customized versions for specific applications are also available.
Features
- Compact design
- Flying lead or M12 connector connection
- Available in nylon, polypropylene, PPS, and PVDF materials
- Available in 25VA and 100VA versions
- Many variants are UL recognized components, file number E171218
- WRAS and NSF certified versions available
Applications
- Vending machines
- Commercial washing machines
- Evaporator units
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 27.9723 | $ 27.97 |
| 200+ | $ 11.1616 | $ 2232.32 |
| 500+ | $ 10.7886 | $ 5394.30 |
| 1,000+ | $ 10.6045 | $ 10604.50 |
Standard Packaging5/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Float, Level Sensors | |
| Manufacturer | Sensata | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Float, Level Sensors | |
| Manufacturer | Sensata |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The RSF40 series is designed as a compact internal mount device with multiple options, making it ideal for size-sensitive applications. Installation of this series requires access to the interior of the tank. The series is manufactured in a variety of materials with a choice of seal materials to accommodate the most commonly used liquids. The switching action can be reversed by rotating the device 180°. Flying leads or M12 sockets are available for electrical connection, as well as cable assemblies with M12 plugs. Customized versions for specific applications are also available.
Features
- Compact design
- Flying lead or M12 connector connection
- Available in nylon, polypropylene, PPS, and PVDF materials
- Available in 25VA and 100VA versions
- Many variants are UL recognized components, file number E171218
- WRAS and NSF certified versions available
Applications
- Vending machines
- Commercial washing machines
- Evaporator units
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

