Bel Fuse MFLS250-2358
| Manufacturer | |
| MPN | MFLS250-2358 |
| LCSC Part # | C6989660 |
| Packaging | - |
| Customer # | |
| Key Attributes | 250W Medical Grade AC-DC Power Supply |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Quiescent Dissipation | 1W | |
| Height | 40mm | |
| output voltage | 58V | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Output Voltage Accuracy | ±1% | |
| Output Power | 250W | |
| Operating Temperature | -40℃~+70℃ | |
| Voltage - Input(DC) | 120V~370V | |
| Switching Frequency | 130kHz;80kHz | |
| Output current (maximum value) | 6A | |
| Type | Open type | |
| Conversion Efficiency | 92% | |
| Length | 114.3mm | |
| Width | 63.5mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 4.38kV | |
| Conversion Type | AC/DC-DC | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Quiescent Dissipation | 1W | |
| Height | 40mm | |
| output voltage | 58V | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Output Voltage Accuracy | ±1% | |
| Output Power | 250W | |
| Operating Temperature | -40℃~+70℃ | |
| Voltage - Input(DC) | 120V~370V |
| Type | Description | |
|---|---|---|
| Switching Frequency | 130kHz;80kHz | |
| Output current (maximum value) | 6A | |
| Type | Open type | |
| Conversion Efficiency | 92% | |
| Length | 114.3mm | |
| Width | 63.5mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 4.38kV | |
| Conversion Type | AC/DC-DC | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The New MFLS250 series is true fanless power up to 250\N. this is a highly efficient power supply that can deliver up to 350W with air. The power supply is packed in 4.5"x2.5" size having the option of industry-standard 2"x4" or 3"x5" like a mounting option. Also available in various type of casing option.
Features
AI Translation
- 4.5 x 2.5 X 1.5
- Mounting as per 4 X 2 footprint / 3 X 5 footprint
- 250 Watt Convection Cooled & 350 Watt Forced Cooled
- Efficiency up to 94%
- -40 to 70 ℃ operating temperature
- High power density: 20.74 W/inch3
- EMC IEC 60601-1-2:2014 (Ed 4.0)
- 12 V Fan O/P / Thermal Shut-Down feature / Dual fusing
- Current Sharing (optional with ADD-ON card)
- 5 V STBY/ PGPF Signal / Remote ON-OFF Feature (optional)
- 800K Hours, Telcordia -SR332-issue 3 MTBF
- No Load Power <1W
- Suitable for BF applications
- Available with metal enclosures / accessories
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 274.7331 | $ 274.73 |
| 192+ | $ 258.0295 | $ 49541.66 |
| 504+ | $ 249.4068 | $ 125701.03 |
| 1,008+ | $ 245.1472 | $ 247108.38 |
Standard Packaging24/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Quiescent Dissipation | 1W | |
| Height | 40mm | |
| output voltage | 58V | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Output Voltage Accuracy | ±1% | |
| Output Power | 250W | |
| Operating Temperature | -40℃~+70℃ | |
| Voltage - Input(DC) | 120V~370V | |
| Switching Frequency | 130kHz;80kHz | |
| Output current (maximum value) | 6A | |
| Type | Open type | |
| Conversion Efficiency | 92% | |
| Length | 114.3mm | |
| Width | 63.5mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 4.38kV | |
| Conversion Type | AC/DC-DC | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Quiescent Dissipation | 1W | |
| Height | 40mm | |
| output voltage | 58V | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Output Voltage Accuracy | ±1% | |
| Output Power | 250W | |
| Operating Temperature | -40℃~+70℃ | |
| Voltage - Input(DC) | 120V~370V |
| Type | Description | |
|---|---|---|
| Switching Frequency | 130kHz;80kHz | |
| Output current (maximum value) | 6A | |
| Type | Open type | |
| Conversion Efficiency | 92% | |
| Length | 114.3mm | |
| Width | 63.5mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 4.38kV | |
| Conversion Type | AC/DC-DC | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The New MFLS250 series is true fanless power up to 250\N. this is a highly efficient power supply that can deliver up to 350W with air. The power supply is packed in 4.5"x2.5" size having the option of industry-standard 2"x4" or 3"x5" like a mounting option. Also available in various type of casing option.
Features
AI Translation
- 4.5 x 2.5 X 1.5
- Mounting as per 4 X 2 footprint / 3 X 5 footprint
- 250 Watt Convection Cooled & 350 Watt Forced Cooled
- Efficiency up to 94%
- -40 to 70 ℃ operating temperature
- High power density: 20.74 W/inch3
- EMC IEC 60601-1-2:2014 (Ed 4.0)
- 12 V Fan O/P / Thermal Shut-Down feature / Dual fusing
- Current Sharing (optional with ADD-ON card)
- 5 V STBY/ PGPF Signal / Remote ON-OFF Feature (optional)
- 800K Hours, Telcordia -SR332-issue 3 MTBF
- No Load Power <1W
- Suitable for BF applications
- Available with metal enclosures / accessories
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

