SEI(Stackpole Electronics Inc.) RMCS0805FT7M68
| Manufacturer | |
| MPN | RMCS0805FT7M68 |
| LCSC Part # | C6978732 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 7.68MΩ ±1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 7.68MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 7.68MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0301 | $ 0.03 |
| 200+ | $ 0.012 | $ 2.40 |
| 500+ | $ 0.0116 | $ 5.80 |
| 1,000+ | $ 0.0114 | $ 11.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 7.68MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 7.68MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805W8F7684T5E | UNI-ROYAL | 0805 | 5,000 | $ 0.0028 | ||
| RC0805FR-077M68L | YAGEO | 0805 | 3,100 | $ 0.0036 | ||
| RMCF0805FT7M68 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0053 | ||
| RK73H2ARTTD7684F | KOA | 0805 | 0 | $ 0.0244 | ||
| AA0805FR-077M68L | YAGEO | 0805 | 0 | $ 0.0098 | ||
| HV732ATTD7684F | KOA | 0805 | 0 | $ 0.101 | ||
| CR107684F | Meritek | 0805 | 0 | $ 0.0199 | ||
| RCS2012F7684CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0271 | ||
| RC2012F7684CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0161 | ||
| CRCW08057M68FKTA | VISHAY | 0805 | 0 | $ 0.0206 | ||
| CRCW08057M68FKEA | VISHAY | 0805 | 0 | $ 0.0083 | ||
| CRCW08057M68FKEB | VISHAY | 0805 | 0 | $ 0.0083 | ||
| CRCW08057M68FKEAC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| CRCW08057M68FKEBC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| WR08W7684FTL | Walsin | 0805 | 0 | $ 0.0036 | ||
| AF0805FR-077M68L | YAGEO | 0805 | 0 | $ 0.0134 | ||
| AR0805FR-077M68L | YAGEO | 0805 | 0 | $ 0.0853 | ||
| HV73V2ATTD7684F | KOA | 0805 | 0 | $ 0.1161 | ||
| RS73G2ATTD7684F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ATTD7684F | KOA | 0805 | 0 | $ 0.0693 |

