SEI(Stackpole Electronics Inc.) RMCS0402FT4M75
| Manufacturer | |
| MPN | RMCS0402FT4M75 |
| LCSC Part # | C6978465 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 4.75MΩ ±1% 63mW 0402 |
| Datasheet | |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 4.75MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.75MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0239 | $ 0.02 |
| 200+ | $ 0.0095 | $ 1.90 |
| 500+ | $ 0.0092 | $ 4.60 |
| 1,000+ | $ 0.0091 | $ 9.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 4.75MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.75MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0402F4754TS | FOJAN | 0402 | 128,400 | $ 0.0019 | ||
| 1RC0402F4754 | SAE | 0402 | 9,900 | $ 0.0022 | ||
| RTT024754FTH | RALEC | 0402 | 100 | $ 0.0044 | ||
| RK73H1ETTP4754F | KOA | 0402 | 0 | $ 0.0019 | ||
| RK73H1ERTTP4754F | KOA | 0402 | 0 | $ 0.0162 | ||
| RMCF0402FT4M75 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0018 | ||
| AA0402FR-074M75L | YAGEO | 0402 | 0 | $ 0.0053 | ||
| RCS1005F4754CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0118 | ||
| RC1005F4754CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.006 | ||
| RC0402FR-074M75P | YAGEO | 0402 | 0 | $ 0.0161 | ||
| CR204754F | Meritek | 0402 | 0 | $ 0.0017 | ||
| CRCW04024M75FKED | VISHAY | 0402 | 0 | $ 0.0028 | ||
| CRCW04024M75FKTD | VISHAY | 0402 | 0 | $ 0.0179 | ||
| CRCW04024M75FKEDC | VISHAY | 0402 | 0 | $ 0.0034 | ||
| 0402WGF4754TCE | UNI-ROYAL | 0402 | 0 | $ 0.0008 | ||
| WR04W4754FTL | Walsin | 0402 | 0 | $ 0.001 | ||
| RC0402FR-074M75L | YAGEO | 0402 | 0 | $ 0.0005 |

